MICROCHIP MCP1727-1802E/SN
| Produttore | |
| Cod. Prod. | MCP1727-1802E/SN |
| Cod. LCSC | C635933 |
| Imballo | SOIC-8 |
| Numero Cliente | |
| Attr. chiave | 1.8V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | MICROCHIP MCP1727-1802E/SN |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | SOIC-8 | |
| Output Voltage | 1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Features | Built-in LDO regulator;Overcurrent Protection;Operating status indication |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | SOIC-8 | |
| Output Voltage | 1.8V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Features | Built-in LDO regulator;Overcurrent Protection;Operating status indication |
Descrizione
A 1.5A Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. Comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8V to 5.0V. The 1.5A output current capability, combined with the low output voltage capability, makes it a good choice for new sub - 1.8V output voltage LDO applications that have high current demands. It is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1μF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed is typically less than 120μA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When shut down, the quiescent current is reduced to less than 0.1μA. The scaled - down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). An external capacitor can be used on the CDELAY pin to adjust the delay from 200μs to 300ms. The overtemperature and short circuit current - limiting provide additional protection for the LDO during system fault conditions.
Caratteristiche
- 1.5A Output Current Capability
- Input Operating Voltage Range: 2.3V to 6.0V
- Adjustable Output Voltage Range: 0.8V to 5.0V
- Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
- Other Fixed Output Voltage Options Available Upon Request
- Low Dropout Voltage: 330mV typical at 1.5A
- Typical Output Voltage Tolerance: 0.5%
- Stable with 1.0μF Ceramic Output Capacitor
- Fast response to Load Transients
- Low Supply Current: 120μA (typical)
- Low Shutdown Supply Current: 0.1μA (typical)
- Adjustable Delay on Power Good Output
- Short Circuit Current Limiting and Overtemperature Protection
- 3mm×3mm DFN - 8 and SOIC - 8 Package Options
- Passes Automotive AEC - Q100 Reliability Testing
Applicazioni
- High - Speed Driver Chipset Power
- Networking Backplane Cards
- Notebook Computers
- Network Interface Cards
- Palmtop Computers
- 2.5V to 1.XV Regulators
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.1314 | $ 1.13 |
| 200+ | $ 0.4384 | $ 87.68 |
| 500+ | $ 0.423 | $ 211.50 |
| 1,000+ | $ 0.4152 | $ 415.20 |
Package Standard100/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | SOIC-8 | |
| Output Voltage | 1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Features | Built-in LDO regulator;Overcurrent Protection;Operating status indication |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | SOIC-8 | |
| Output Voltage | 1.8V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Features | Built-in LDO regulator;Overcurrent Protection;Operating status indication |
Descrizione
A 1.5A Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. Comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8V to 5.0V. The 1.5A output current capability, combined with the low output voltage capability, makes it a good choice for new sub - 1.8V output voltage LDO applications that have high current demands. It is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1μF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed is typically less than 120μA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When shut down, the quiescent current is reduced to less than 0.1μA. The scaled - down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). An external capacitor can be used on the CDELAY pin to adjust the delay from 200μs to 300ms. The overtemperature and short circuit current - limiting provide additional protection for the LDO during system fault conditions.
Caratteristiche
- 1.5A Output Current Capability
- Input Operating Voltage Range: 2.3V to 6.0V
- Adjustable Output Voltage Range: 0.8V to 5.0V
- Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
- Other Fixed Output Voltage Options Available Upon Request
- Low Dropout Voltage: 330mV typical at 1.5A
- Typical Output Voltage Tolerance: 0.5%
- Stable with 1.0μF Ceramic Output Capacitor
- Fast response to Load Transients
- Low Supply Current: 120μA (typical)
- Low Shutdown Supply Current: 0.1μA (typical)
- Adjustable Delay on Power Good Output
- Short Circuit Current Limiting and Overtemperature Protection
- 3mm×3mm DFN - 8 and SOIC - 8 Package Options
- Passes Automotive AEC - Q100 Reliability Testing
Applicazioni
- High - Speed Driver Chipset Power
- Networking Backplane Cards
- Notebook Computers
- Network Interface Cards
- Palmtop Computers
- 2.5V to 1.XV Regulators
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |