VICOR V24B28T150BN3
| Produttore | |
| Cod. Prod. | V24B28T150BN3 |
| Cod. LCSC | C6345102 |
| Imballo | DIP-9 |
| Numero Cliente | |
| Attr. chiave | 28V 18V~36V DIP-9 DC DC Converters |
| Scheda Tecnica | VICOR V24B28T150BN3 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 5.36A | |
| Output Voltage | 28V | |
| Height | 13.5mm | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 150W | |
| Conversion Efficiency | 87.8% | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Length | 55.88mm | |
| Width | 57.91mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 5.36A | |
| Output Voltage | 28V | |
| Height | 13.5mm | |
| Ripple Noise | 200mVp-p |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 150W | |
| Conversion Efficiency | 87.8% | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Length | 55.88mm | |
| Width | 57.91mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Caratteristiche
Traduzione AI
- DC input range: 18 – 36V
- Isolated output Operation to 16V at 75% power after start up Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110% Regulation: ±0.5% no load to full load Efficiency: Up to 89% Maximum operating temp: 100°C, full load
- Power density: up to 80W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applicazioni
Traduzione AI
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 878.3133 | $ 878.31 |
| 200+ | $ 350.4533 | $ 70090.66 |
| 500+ | $ 338.7415 | $ 169370.75 |
| 1,000+ | $ 332.9553 | $ 332955.30 |
Package Standard25/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 5.36A | |
| Output Voltage | 28V | |
| Height | 13.5mm | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 150W | |
| Conversion Efficiency | 87.8% | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Length | 55.88mm | |
| Width | 57.91mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 5.36A | |
| Output Voltage | 28V | |
| Height | 13.5mm | |
| Ripple Noise | 200mVp-p |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 150W | |
| Conversion Efficiency | 87.8% | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Length | 55.88mm | |
| Width | 57.91mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Caratteristiche
Traduzione AI
- DC input range: 18 – 36V
- Isolated output Operation to 16V at 75% power after start up Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110% Regulation: ±0.5% no load to full load Efficiency: Up to 89% Maximum operating temp: 100°C, full load
- Power density: up to 80W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applicazioni
Traduzione AI
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

