TE Connectivity V23054E1004F110
| Hersteller | |
| Herst.-Teilenr. | V23054E1004F110 |
| LCSC-Nr. | C6344754 |
| Verp. | SOCKETABLE |
| Kundennummer | |
| Hauptmerkm. | 110V 5A 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datenblatt | TE Connectivity V23054E1004F110 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | SOCKETABLE | |
| Width | 19mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Switching Current(Max) | 5A | |
| Release Time | 2ms | |
| Operate Time | 16ms | |
| Length | 35mm | |
| Height | 30mm | |
| Contact Material | Silver | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | SOCKETABLE | |
| Width | 19mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC;250V@DC |
| Typ | Beschreibung | |
|---|---|---|
| Switching Current(Max) | 5A | |
| Release Time | 2ms | |
| Operate Time | 16ms | |
| Length | 35mm | |
| Height | 30mm | |
| Contact Material | Silver | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Strong magnet system and wide voltage range
- Highly reliable
- Contacts for signal loads and currents up to 5A
- DC coils operating voltage 6VDC to 220VDC; AC, latching and nonlatching coils on request
- Multi purpose relay
- Great variety of contact arrangements and materials to meet specific applications
- Sockets for easy and quick mounting of relays
Anwendungen
KI-Übersetzung
- Press controls with high safety requirements (forcibly guided springs)
- Traffic and railroad signalling
- Motor vehicle traffic controls
- Power plants controls
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 577.552 | $ 577.55 |
| 200+ | $ 230.448 | $ 46089.60 |
| 500+ | $ 222.7461 | $ 111373.05 |
| 1,000+ | $ 218.9422 | $ 218942.20 |
Standardgehäuse5/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | SOCKETABLE | |
| Width | 19mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Switching Current(Max) | 5A | |
| Release Time | 2ms | |
| Operate Time | 16ms | |
| Length | 35mm | |
| Height | 30mm | |
| Contact Material | Silver | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | SOCKETABLE | |
| Width | 19mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC;250V@DC |
| Typ | Beschreibung | |
|---|---|---|
| Switching Current(Max) | 5A | |
| Release Time | 2ms | |
| Operate Time | 16ms | |
| Length | 35mm | |
| Height | 30mm | |
| Contact Material | Silver | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Strong magnet system and wide voltage range
- Highly reliable
- Contacts for signal loads and currents up to 5A
- DC coils operating voltage 6VDC to 220VDC; AC, latching and nonlatching coils on request
- Multi purpose relay
- Great variety of contact arrangements and materials to meet specific applications
- Sockets for easy and quick mounting of relays
Anwendungen
KI-Übersetzung
- Press controls with high safety requirements (forcibly guided springs)
- Traffic and railroad signalling
- Motor vehicle traffic controls
- Power plants controls
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

