LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MCP1827ST-5002E/EB product image
Immagini a scopo illustrativo

MICROCHIP MCP1827ST-5002E/EB

Produttore
Cod. Prod.
MCP1827ST-5002E/EB
Cod. LCSC
C632707
Imballo
TO-252-3
Numero Cliente
Attr. chiave
5V TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaMICROCHIP MCP1827ST-5002E/EB
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.7905$ 1.79
200+$ 0.6931$ 138.62
750+$ 0.6699$ 502.43
1,500+$ 0.6576$ 986.40
Package Standard750/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreMICROCHIP
ImballoTO-252-3
Output Voltage5V
Operating Temperature-40℃~+125℃
Output Current1.5A
FeaturesBuilt-in LDO regulator;Operating status indication;Overcurrent Protection

Descrizione

Traduzione AI

The MCP1827/MCP1827S is a 1.5A Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1827 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 1.5A output current capability, combined with the low output voltage capability, make the MCP1827 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1827S is a 3-pin fixed voltage version.

The MCP1827/MCP1827S is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1μF of output capacitance is needed to stabilize the LDO.

Using CMOS construction, the quiescent current consumed by the MCP1827/MCP1827S is typically less than 120μA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. The MCP1827 versions have a Shutdown (SHDN) pin. When shut down, the quiescent current is reduced to less than 0.1μA.

On the MCP1827 fixed output versions the scaled down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). The PWRGD delay is internally fixed at 200μs (typical).

The overtemperature and short circuit current-limiting provide additional protection for the LDO during system Fault conditions.

Caratteristiche

Traduzione AI
  • 1.5A Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V (MCP1827 only)
  • Standard Fixed Output Voltages: -0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 330mV Typical at 1.5A
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120μA (typ)
  • Low Shutdown Supply Current: 0.1μA (typ) (MCP1827 only)
  • Fixed Delay on Power Good Output (MCP1827 only)
  • Short Circuit Current Limiting and Overtemperature Protection
  • 5-Lead Plastic DDPAK, 5-Lead TO-220 Package Options (MCP1827)
  • 3-Lead Plastic DDPAK, 3-Lead TO-220 Package Options (MCP1827S)

Applicazioni

Traduzione AI
  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5V to 1.XV Regulators