LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP SY89829UHY-TR product image
Abbildung ähnlich

MICROCHIP SY89829UHY-TR

Hersteller
Herst.-Teilenr.
SY89829UHY-TR
LCSC-Nr.
C632495
Verp.
HTQFP-64(10x10)
Kundennummer
Hauptmerkm.
20 HTQFP-64(10x10) Clock Buffers, Drivers RoHS
DatenblattMICROCHIP SY89829UHY-TR
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.5421$ 5.54
10+$ 4.7647$ 47.65
30+$ 4.2911$ 128.73
100+$ 3.8947$ 389.47
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
HerstellerMICROCHIP
Verp.HTQFP-64(10x10)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V;3.3V
FeaturesMulti-channel fan-out/isolation drive;Internal termination and bias network;Output enable/shutdown
Number of Inputs-
Output Frequency(Max)-
Number of outputs20

Beschreibung

KI-Übersetzung

The SY89829U is a High Performance dual 1:10 or single 1:20 LVPECL Clock Driver. The part is designed for use in low voltage (2.5V/3.3V) applications which require a large number of outputs to drive precisely aligned, ultra low skew signals to their destination. The input is multiplexed from either LVDS or LVPECL by the CLK_SEL pin. The LVDS inputs include a 100Ω internal termination across the input pair, thus eliminating any need for external termination. The 2:1 input mux makes this device an ideal choice for redundant clock applications that need to switch between two reference clocks. The output enable (OE) is synchronous so that the outputs will only be enabled/ disabled when they are already in the LOW state. This eliminates any chance of generating a runt clock pulse when the device is enabled/disabled as can happen with an asynchronous control. The SY89829U features low pin-to-pin skew (50ps max.) and low part-to-part skew (200ps max.)—performance previously unachievable in a standard product having such a high number of outputs. The SY89829U is available in a single space saving package which provides a lower overall cost solution. In addition, a single chip solution improves timing budgets by eliminating the multiple device solution with their corresponding large part-to-part skew.

Merkmale

KI-Übersetzung
  • Dual 1:10 fanout buffer/translator
  • Accepts LVPECL or LVDS inputs
  • Multiplexed inputs ideal for redundant clock switchover
  • Guaranteed AC parameters: > 2GHz fMAX (toggle), < 50ps ch-ch skew
  • LVDS input includes 100Ω internal termination
  • Low supply voltage: 2.5V, 3.3V
  • -40°C to +85°C temperature range
  • Output enable (OE) pin
  • Available in 64 EPAD-TQFP

Anwendungen

KI-Übersetzung
  • High-performance PCs
  • Workstations
  • Parallel processor-based systems
  • Other high-performance computing
  • Communications
  • Redundant LVPECL or LVDS bus clock switchover

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SY89829UHYMICROCHIPHTQFP-64(10x10)0$ 5.5394