LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP SY88432LMG-TR product image
Abbildung ähnlich

MICROCHIP SY88432LMG-TR

Hersteller
Herst.-Teilenr.
SY88432LMG-TR
LCSC-Nr.
C632432
Verp.
QFN-24-EP(4x4)
Kundennummer
Hauptmerkm.
4.25Gbps 3V~3.6V 90mA QFN-24-EP(4x4) Laser Drivers RoHS
DatenblattMICROCHIP SY88432LMG-TR
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.9362$ 5.94
200+$ 2.2983$ 459.66
500+$ 2.2165$ 1108.25
1,000+$ 2.1763$ 2176.30
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers
HerstellerMICROCHIP
Verp.QFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Data Rate4.25Gbps
Bias Current-
Features-
Voltage - Supply3V~3.6V
Peak Output Current-
Current - Supply90mA

Beschreibung

KI-Übersetzung

The SY88432L is a low power transceiver device that integrates a 4.25Gbps FP/DFB laser diode driver with a wide-sensitivity limiting post amplifier. This low power device is designed for use in fiber-optic optical modules for multi-rate applications up to 4.25Gbps. The SY88432L transmitter section can output up to 60mA of modulation current with fast rise and fall times and is designed to be AC-coupled to the laser. The transmitter output stage incorporates a transmit disable feature and integrated 50Ω input impedance referenced to VCC. The receiver section’s limiting post amplifier connects to a typical trans-impedance amplifier (TIA) to amplify the incoming weak signal from the ROSA and outputs normalized received data in CML format at the output. The receiver offers a wide LOS (Loss Of Signal) Assert range between 8mVPP to 40mVPP differential. A programmable loss-of-signal level set pin (LOSLVL) sets the sensitivity of the input amplitude detection. The LOS or SD (signal-detect) is user selectable and the LOS/SD signal can be fed back to the JAM input to implement the SQUELCH function that maintains output stability under a loss-of-signal condition. The receiver input should be AC-coupled. The SY88432L interfaces with Micrel’s highly advanced optical module controller MIC3003 as an easy-to-use chipset solution for CSFP/SFP/CSFF/SFF optical module applications. The MIC3003 allows for both modulation and bias current control, with automatic power control (APC) and temperature compensation. The SY88432L operates on a single 3.3V power supply and is available in a 24 lead, 4x4mm QFN package.

Merkmale

KI-Übersetzung
  • Multi-rate operation up to 4.25Gbps
  • Single, wide range power supply: 3.3V±10%
  • Industrial temp range: -40°C to +85°C
  • MIC3003 compatible
  • Modulation current up to 60mA
  • AC coupled laser diode modulation
  • Voltage controlled modulation current
  • Rise/Fall times 65ps (typical)
  • TX Disable with internal 75kΩ pull down resistor
  • Integrated 50Ω input impedance to VCC
  • Wide differential input range (10mVpp - 1800mVpp)
  • Programmable LOS level (LOSLVL) sensitivity
  • Wide LOS Assert range (8mVpp - 40mVpp)
  • With 3.5dB typical electrical hysteresis
  • Selectable LOS or SD output
  • TTL compatible JAM input with internal pull up
  • Low-noise CML data outputs with integrated 50Ω termination impedance
  • Rise/Fall times 60ps (typical)
  • Low-noise CML data inputs with integrated 50Ω termination impedance to internal reference VREF

Anwendungen

KI-Übersetzung
  • Gigabit Ethernet
  • Fibre Channel – 1FC, 2FC, 4FC
  • SONET OC3/12/24/48 and with FEC
  • SDH STM1/4/8/16 and with FEC

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SY88432LMGMICROCHIPQFN-24-EP(4x4)0$ 7.6016