VICOR VI-PU33-EUU
| Producent | |
| Nr części prod. | VI-PU33-EUU |
| Nr LCSC | C6322124 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | AC DC Configurable Power Supply Modules |
| Karta Katalogowa | VICOR VI-PU33-EUU |
Opis
FlatPAC is a complete, low-profile, agency-approved switching power supply offering output power from 50W to 600W with one to three outputs. It combines Vicor's workhorse VI-200 series DC-DC converters with a modular package and front-end subassemblies. For conduction-cooled applications, a flat-plate heatsink can be specified as an alternative to the standard finned version by appending "-CC" to the model number. FlatPAC is also available with current-controlled outputs using BatMod converter modules with 12, 24, or 48 VDC outputs. This option is specified by appending "BM" — or "BC" for the conduction-cooled version — to the FlatPAC model number. Mixing VI-200 and BatMod modules within a single FlatPAC is not permitted. Its modern design enables rapid order configuration and quick delivery on standard models. It is a complete power supply solution that frees you to focus on system design rather than power concerns.
Funkcje
- RoHS compliant (VE version)
- Microcontroller architecture
- Input: 115/230 Vac auto-ranging
- Meets FCC Part 15, EN55022 Class B conducted emissions
- Efficiency: 80% ~ 90%
- Any output: 1 to 95 VDC
- Module enable/disable (except LU series)
- UL, TÜV, CE marked
- Remote sense and current limiting
- Bus OK and AC OK signals (except LU series)
- 40ms holdup time
- Overvoltage protection and thermal shutdown
- 1 output; up to 200W
- 1 or 2 outputs; up to 400W
- 1, 2, or 3 outputs; up to 600W
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4196.6646 | $ 4196.66 |
| 200+ | $ 1674.4967 | $ 334899.34 |
| 500+ | $ 1618.5412 | $ 809270.60 |
| 1,000+ | $ 1590.8938 | $ 1590893.80 |
Standardowa Obudowa1/Full Bag | ||
Opis
FlatPAC is a complete, low-profile, agency-approved switching power supply offering output power from 50W to 600W with one to three outputs. It combines Vicor's workhorse VI-200 series DC-DC converters with a modular package and front-end subassemblies. For conduction-cooled applications, a flat-plate heatsink can be specified as an alternative to the standard finned version by appending "-CC" to the model number. FlatPAC is also available with current-controlled outputs using BatMod converter modules with 12, 24, or 48 VDC outputs. This option is specified by appending "BM" — or "BC" for the conduction-cooled version — to the FlatPAC model number. Mixing VI-200 and BatMod modules within a single FlatPAC is not permitted. Its modern design enables rapid order configuration and quick delivery on standard models. It is a complete power supply solution that frees you to focus on system design rather than power concerns.
Funkcje
- RoHS compliant (VE version)
- Microcontroller architecture
- Input: 115/230 Vac auto-ranging
- Meets FCC Part 15, EN55022 Class B conducted emissions
- Efficiency: 80% ~ 90%
- Any output: 1 to 95 VDC
- Module enable/disable (except LU series)
- UL, TÜV, CE marked
- Remote sense and current limiting
- Bus OK and AC OK signals (except LU series)
- 40ms holdup time
- Overvoltage protection and thermal shutdown
- 1 output; up to 200W
- 1 or 2 outputs; up to 400W
- 1, 2, or 3 outputs; up to 600W
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

