LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP SY89874UMG product image
  • SY89874UMG thumbnail 1
  • SY89874UMG thumbnail 2
  • SY89874UMG thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

MICROCHIP SY89874UMG

제조업체
제조사 품번
SY89874UMG
LCSC 번호
C631885
포장
QFN-16(3x3)
고객 번호
주요 제원
2.375V~3.63V 2.5GHz 2 QFN-16(3x3) Clock Buffers, Drivers RoHS
데이터시트MICROCHIP SY89874UMG
RoHS 준수2개 문서 이용 가능
대체 부품2
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 15.2226$ 15.22
10+$ 14.5078$ 145.08
30+$ 13.2678$ 398.03
100+$ 12.1868$ 1218.68
표준 패키지100/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
제조업체MICROCHIP
포장QFN-16(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.63V
FeaturesMulti-channel fan-out/isolation drive;Programmable frequency division and inversion control;Output enable/shutdown;Internal termination and bias network
Number of Inputs1
Output Frequency(Max)2.5GHz
Number of outputs2
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

This low-skew, low-jitter device is capable of accepting a high-speed (e.g., 622 MHz or higher) CML, LVPECL, LVDS, or HSTL clock input signal and dividing down the frequency using a programmable divider ratio to create a frequency-locked, lower speed version of the input clock. Available divider ratios are 2, 4, 8, and 16, or straight pass-through. In a typical 622 MHz clock system this would provide availability of 311 MHz, 155 MHz, 77 MHz, or 38 MHz auxiliary clock components. The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF-AC reference is included for AC-coupled applications. The /RESET input asynchronously resets the divider. In the pass-through function (divide by 1) the /RESET synchronously enables or disables the outputs on the next falling edge of IN (rising edge of /IN).

주요 특징

AI 번역
  • Integrated Programmable Clock Divider and 1:2 Fanout Buffer
  • Guaranteed AC Performance over Temperature and Voltage: - >2.5 GHz fMAX - <250 ps tr/tf - <15 ps Within-Device Skew
  • Low Jitter Design: - <10 psₚ₋ₚ Total Jitter - <1 psRMS Cycle-to-Cycle Jitter
  • Unique Input Termination and VT Pin for DC-Coupled and AC-Coupled Inputs; CML, PECL, LVDS, and HSTL
  • TTL/CMOS Inputs for Select and Reset
  • 100KEP-Compatible LVPECL Outputs
  • Parallel Programming Capability
  • Programmable Divider Ratios of 1, 2, 4, 8, and 16
  • Low-Voltage Operation: 2.5V or 3.3V
  • Output Disable Function
  • -40℃ to +85℃ Temperature Range
  • Available in 16-Pin (3 mmx3 mm) QFN Package

응용 분야

AI 번역
  • SONET/SDH Line Cards
  • Transponders
  • High-End Multiprocessor Sensors

대체 부품

MPN제조사포장재고 현황단가
SY89874UMG-TRMICROCHIPMLF-160$ 7.9582
SY89874AUMG-TRMICROCHIPQFN-16(3x3)0$ 6.1106