LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP SY89833ALMG product image
  • SY89833ALMG thumbnail 1
  • SY89833ALMG thumbnail 2
  • SY89833ALMG thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MICROCHIP SY89833ALMG

Produttore
Cod. Prod.
SY89833ALMG
Cod. LCSC
C631875
Imballo
MLF-16
Numero Cliente
Attr. chiave
3V~3.6V 2GHz 4 MLF-16 Clock Buffers, Drivers RoHS
Scheda TecnicaMICROCHIP SY89833ALMG
Conformità RoHS2 documenti disponibili
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 14.4558$ 14.46
10+$ 13.7864$ 137.86
30+$ 12.6265$ 378.80
100+$ 11.6147$ 1161.47
Package Standard100/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ProduttoreMICROCHIP
ImballoMLF-16
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network
Number of Inputs1
Output Frequency(Max)2GHz
Number of outputs4

Descrizione

Traduzione AI

The SY89833AL is a lower noise version of the SY89833L 3.3V, high-speed 2 GHz differential, low voltage differential swing (LVDS) 1:4 fanout buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 20 ps over supply voltage and temperature. The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF-AC reference is included for AC-coupled applications.

Caratteristiche

Traduzione AI
  • Ultra-Low Jitter Design: - 80 fsRMS Additive Phase Jitter (typical)
  • Guaranteed AC Performance Over Temperature and Voltage: - DC-to >2 GHz throughput - <470 ps Propagation Delay (IN-to-Q) - <20 ps Within-Device Skew - <190 ps Rise/Fall Times
  • Unique Input Termination and VT Pin Accepts DC and AC-Coupled Inputs
  • High-Speed LVDS Outputs
  • 3.3V Power Supply Operation
  • Industrial Temperature Range: -40°C to +85°C
  • Available in 16-Pin (3 mm×3 mm) QFN Package

Applicazioni

Traduzione AI
  • Processor Clock Distribution
  • SONET Clock Distribution
  • Fibre Channel Clock Distribution
  • Gigabit Ethernet Clock Distribution

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SY89833LMGMICROCHIPMLF-166$ 13.9876
SY89833ALMG-TRMICROCHIPMLF-160$ 6.8037
SY89833LMG-TRMICROCHIPMLF-160$ 6.5849