LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VICOR V48C28M150B product image
Abbildung ähnlich

VICOR V48C28M150B

Hersteller
Herst.-Teilenr.
V48C28M150B
LCSC-Nr.
C6310022
Verp.
-
Kundennummer
Hauptmerkm.
28V 36V~75V DC DC Converters RoHS
DatenblattVICOR V48C28M150B
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1828.7283$ 1828.73
200+$ 729.6755$ 145935.10
500+$ 705.291$ 352645.50
1,000+$ 693.2442$ 693244.20
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerVICOR
Verp.-
Number of Outputs1
Iout5.36A
Output Voltage28V
Isolation Voltage(Vrms)3kV
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection
Conversion Efficiency88.5%
Output Power150W
Voltage - Supply36V~75V

Beschreibung

KI-Übersetzung

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Merkmale

KI-Übersetzung
  • DC input range: 36 – 75V
  • Isolated output
  • Input surge withstand: 100V for 100ms
  • DC output: 2 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.5% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 90W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Anwendungen

KI-Übersetzung
  • Distributed power
  • Medical
  • ATE
  • Communications