LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MaxBotix Inc. MB7052-731 product image
Immagini a scopo illustrativo

MaxBotix Inc. MB7052-731

Produttore
Cod. Prod.
MB7052-731
Cod. LCSC
C6299491
Imballo
-
Numero Cliente
Attr. chiave
Ultrasonic Receivers, Transmitters RoHS
Scheda TecnicaMaxBotix Inc. MB7052-731
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 670.6586$ 670.66
200+$ 267.5976$ 53519.52
500+$ 258.6561$ 129328.05
1,000+$ 254.2369$ 254236.90
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Ultrasonic Receivers, Transmitters
ProduttoreMaxBotix Inc.
Imballo-
Features-

Descrizione

Traduzione AI

The XL-MaxSonar-WR and XL-MaxSonar-WRC sensor series provide users with reliable distance information in air. These sensors feature high-power acoustic output with real-time automatic sensitivity adjustment for changing conditions (supply voltage drop, acoustic noise, or electrical noise), operate over a supply voltage range of 3V to 5.5V, and can detect objects from 0cm to 765cm (select models) or 1068cm (select models). Sonar distance readings range from 20cm to 765cm (select models) or 1068cm (select models) with 1cm resolution. Objects within 0cm to 20cm are reported as 20cm or closer. The sensors feature a rugged PVC housing rated to IP67, compatible with standard electrical/water 3/4 PVC fittings. User interface formats include pulse width (select models), real-time analog voltage envelope (select models), analog voltage output, and serial output.

Caratteristiche

Traduzione AI
  • Real-time automatic sensitivity adjustment and noise suppression
  • High acoustic power output
  • Precisely narrow beam
  • Object detection including zero-range objects
  • 3V to 5.5V supply voltage with ultra-low average current consumption
  • Free-running operation for continuous distance measurement and output
  • 10Hz refresh rate (MB7060, MB7062, MB7066, MB7070, MB7072, MB7076, MB7092, MB7150, MB7155)
  • 6.6Hz refresh rate (MB7052)
  • 5.1Hz refresh rate (MB7051, MB7053)
  • Triggered operation for on-demand distance readings
  • All interfaces operate simultaneously
  • RS232/TTL serial, 0 to Vcc, 9600 baud, 8-1-N
  • Analog, standard models: (Vcc/1024)/cm
  • Analog, 10-meter models (MB7051, MB7053, MB7066, MB7076): (Vcc/1024)/2cm
  • Sensor operating frequency: 42KHz

Applicazioni

Traduzione AI
  • Water tank level measurement
  • Silo level measurement
  • Proximity zone detection
  • Acoustic and electrical noise environments
  • Distance measurement