LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP USB5906T/KD product image
실제 제품과 다를 수 있음

MICROCHIP USB5906T/KD

제조업체
제조사 품번
USB5906T/KD
LCSC 번호
C628628
포장
VQFN-100-EP(12x12)
고객 번호
주요 제원
6-Port USB 3.1 Gen 1 Smart Hub with Support for a Single USB Type-CTM UFP
데이터시트MICROCHIP USB5906T/KD
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 5.302$ 5.30
10+$ 4.5619$ 45.62
30+$ 4.1102$ 123.31
100+$ 3.731$ 373.10
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Interface Controllers
제조업체MICROCHIP
포장VQFN-100-EP(12x12)
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The USB5906 hub is a low-power, OEM configurable, USB 3.1 Gen 1 hub controller with 6 downstream ports and advanced features for embedded USB applications. The USB5906 is fully compliant with the Universal Serial Bus Revision 3.1 Specification and USB 2.0 Link Power Management Addendum. The USB5906 supports 5 Gbps SuperSpeed (SS), 480 Mbps Hi-Speed (HS), 12 Mbps Full-Speed (FS), and 1.5 Mbps Low-Speed (LS) USB downstream devices on all enabled downstream ports. The USB5906 supports the legacy USB speeds (HS/FS/LS) through

주요 특징

AI 번역
  • USB Hub Feature Controller IC Hub with: 6 USB 3.1 Gen 1 legacy downstream ports, USB Type-C upstream port
  • USB-IF Battery Charger revision 1.2 support on up & downstream ports (DCP, CDP, SDP)
  • Internal Hub Feature Controller device enables: USB to I2C/SPI/GPIO bridge endpoint support, USB to internal hub register write and read
  • USB Link Power Management (LPM) support
  • Enhanced OEM configuration options available through either OTP or SPI ROM
  • Available in 100-pin (12mm×12mm) VQFN RoHS compliant package
  • Commercial and industrial grade temperature support
  • USB 3.1 Gen 1 compliant 5 Gbps, 480 Mbps, 12 Mbps, and 1.5Mbps operation; 5V tolerant USB 2.0 pins; 1.32V tolerant USB 3.1 Gen 1 pins; Integrated termination and pull-up/down resistors
  • Native USB Type-C Support; Integrated Multiplexer on USB Type-C enabled ports; USB 3.1 Gen 1 PHYs are disabled until a valid USB Type-C attach is detected, saving idle power
  • Supports battery charging of most popular battery powered devices on all ports; USB-IF Battery Charging rev. 1.2 support (DCP, CDP, SDP); Apple portable product charger emulation; Chinese YD/T 1591 - 2006 charger emulation; Chinese YD/T 1591 - 2009 charger emulation; European Union universal mobile charger support; Support for Microchip UCS100x family of battery charging controllers; Supports additional portable devices
  • Smart port controller operation; Firmware handling of companion port power controllers
  • On-chip microcontroller - manages I/Os, VBUS, and other signals
  • 8 KB RAM, 64 KB ROM
  • 8 KB One-Time-Programmable (OTP) ROM; Includes on-chip charge pump
  • Configuration programming via OTP ROM, SPI ROM, or SMBus
  • PortSwap - Configurable USB 2.0 differential pair signal swap
  • PHYBoost - Programmable USB transceiver drive strength for recovering signal integrity
  • VariSense - Programmable USB receive sensitivity
  • Port Split - USB2.0 and USB3.1 Gen1 port operation can be split for custom applications using embedded USB3.x devices in parallel with USB2.0 devices.
  • USB Power Delivery Billboard Device Support; Internal port can enumerate as a Power Delivery Billboard device to communicate Power Delivery Alternate Mode negotiation failure cases to USB host
  • Compatible with Microsoft Windows 10, 8, 7, XP, Apple OS X 10.4+, and Linux hub drivers
  • Optimized for low-power operation and low thermal dissipation
  • Package - 100-pin VQFN (12mm x 12mm)

응용 분야

AI 번역
  • Standalone USB Hubs
  • Laptop Docks
  • PC Motherboards
  • PC Monitor Docks
  • Multi-function USB 3.1 Gen 1 Peripherals