LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP MIC2594-1YM-TR product image
Zdjęcia poglądowe

MICROCHIP MIC2594-1YM-TR

Producent
Nr części prod.
MIC2594-1YM-TR
Nr LCSC
C627889
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
SOIC-8 Power Management - Specialized
Karta KatalogowaMICROCHIP MIC2594-1YM-TR
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 7.543$ 7.54
200+$ 2.9188$ 583.76
500+$ 2.8169$ 1408.45
1,000+$ 2.7659$ 2765.90
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The MIC2588 and the MIC2594 are single-channel, negative-voltage hot swap controllers designed to address the need for safe insertion and removal of circuit boards into “live” high-voltage system backplanes, while using very few external components. The MIC2588 and the MIC2594 are each available in an 8-pin SOIC package and work in con­ junction with an external N-Channel MOSFET for which the gate drive is controlled to provide inrush current limiting and output voltage slew-rate control. Overcurrent fault protection is also provided and includes a programmable overcurrent threshold. During an output overload condition, a constantcurrent regulation loop is engaged to ensure that the system power supply maintains regulation. If a fault condition exceeds a built-in 400 μs nuisance-trip delay, the MIC2588 and the MIC2594 will latch the circuit breaker’s output off and will remain in the off state until reset by cycling either the UV/OFF pin or the power to the IC. A master Power-Good signal is provided to indicate that the output voltage of the soft-start circuit is within its valid output range. This signal can be used to enable one or more DC-DC converter modules.

Funkcje

Tłumaczenie AI
  • MIC2588: Pin-for-pin functional equivalent to the LT1640/LT1640A/LT4250
  • Provides safe insertion and removal from live –48V (nominal) backplanes Operates from –19V to -80V
  • Electronic circuit breaker function
  • Built-in 400μs “nuisance-trip” delay (t_FL T)
  • Regulated maximum output current into faults
  • Programmable inrush current limiting
  • Fast response to short circuit conditions (<1 μs)
  • Programmable undervoltage and overvoltage lockouts (MIC2588-xBM)
  • Programmable UVLO hysteresis (MIC2594-xBM)
  • Fault reporting: Active-HIGH (-1BM) and Active-LOW (-2BM) Power-Good output signal

Zastosowania

Tłumaczenie AI
  • Central office switching –48V power distribution
  • Distributed power systems
  • Server Networks