LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MCP4902T-E/SL product image
Immagini a scopo illustrativo

MICROCHIP MCP4902T-E/SL

Produttore
Cod. Prod.
MCP4902T-E/SL
Cod. LCSC
C626792
Imballo
SOIC-14
Numero Cliente
Attr. chiave
4.5us 2.7V~5.5V 0.125LSB SPI SOIC-14 Digital to Analog Converters (DAC) RoHS
Scheda TecnicaMICROCHIP MCP4902T-E/SL
Conformità RoHS2 documenti disponibili
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 5.4223$ 5.42
200+$ 2.0992$ 419.84
500+$ 2.0247$ 1012.35
1,000+$ 1.9882$ 1988.20
Package Standard2600/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ProduttoreMICROCHIP
ImballoSOIC-14
Settling Time4.5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)350uA
FunctionMulti-chip synchronization;Programmable gain;Power-on reset;Power-down mode
Integral non - linearity0.125LSB
Number of Channels2
Resolution (Bits)8;-
Interface TypeSPI

Descrizione

Traduzione AI

The MCP4902/4912/4922 devices are dual 8-bit, 10-bit, and 12-bit buffered voltage output Digital-to-Analog Converters (DACs), respectively. The devices operate from a single 2.7V to 5.5V supply with SPI compatible Serial Peripheral Interface. The user can configure the full-scale range of the device to be VREF or 2*VREF by setting the Gain Selection Option bit (gain of 1 of 2). The user can shut down both DAC channels by using SHDN pin or shut down the DAC channel individually by setting the Configuration register bits. In Shutdown mode, most of the internal circuits in the shutdown channel are turned off for power savings and the output amplifier is configured to present a known high resistance output load 500 kΩ (typical). The devices include double-buffered registers, allowing synchronous updates of two DAC outputs, using the LDAC pin. These devices also incorporate a Power-on Reset (POR) circuit to ensure reliable powerup. The devices utilize a resistive string architecture, with its inherent advantages of low DNL error and fast settling time. These devices are specified over the extended temperature range (+125°C). The devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP4902/4912/4922 devices are available in the PDIP, SOIC and TSSOP packages.

Caratteristiche

Traduzione AI
  • MCP4902: Dual 8-Bit Voltage Output DAC
  • MCP4912: Dual 10-Bit Voltage Output DAC
  • MCP4922: Dual 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the Dual DACs with LDAC pin
  • Fast Settling Time of 4.5 µs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Inputs
  • External Multiplier Mode
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applicazioni

Traduzione AI
  • Set Point or Offset Trimming
  • Precision Selectable Voltage Reference
  • Motor Control Feedback Loop
  • Digitally-Controlled Multiplier/Divider
  • Calibration of Optical Communication Devices

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MCP4902-E/SLMICROCHIPSOIC-140$ 1.4895