LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP TC4427VMF713 product image
Zdjęcia poglądowe

MICROCHIP TC4427VMF713

Producent
Nr części prod.
TC4427VMF713
Nr LCSC
C624946
Opak.
DFN-8-EP(5x6)
Numer Klienta
Klucz. cechy
1.5A 1.5A DFN-8-EP(5x6) Gate Drivers RoHS
Karta KatalogowaMICROCHIP TC4427VMF713
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.8727$ 0.87
10+$ 0.7061$ 7.06
30+$ 0.6214$ 18.64
100+$ 0.5396$ 53.96
500+$ 0.4888$ 244.40
1,000+$ 0.4641$ 464.10
Standardowa Obudowa3300/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ProducentMICROCHIP
Opak.DFN-8-EP(5x6)
Rise Time19ns
Fall Time19ns
Features-
Current - Output High(IOH)1.5A
Load TypeMOSFET
Current - Output Low(IOL)1.5A

Opis

Tłumaczenie AI

The TC4426/TC4427/TC4428 are improved versions of the earlier TC426/TC427/TC428 family of MOSFET drivers. The TC4426/TC4427/TC4428 devices have matched rise and fall times when charging and discharging the gate of a MOSFET. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2.0 kV. The TC4426/TC4427/TC4428 MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the On and Off states to ensure the MOSFET’s intended state is not affected, even by large transients. Other compatible drivers are the TC4426A/TC4427A/ TC4428A family of devices. The TC4426A/TC4427A/ TC4428A devices have matched leading and falling edge input-to-output delay times, in addition to the matched rise and fall times of the TC4426/TC4427/ TC4428 devices.

Funkcje

Tłumaczenie AI
  • High Peak Output Current: 1.5A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: 1000 pF in 25 ns (typical)
  • Short Delay Times: 40 ns (typical)
  • Matched Rise and Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 4 mA - With Logic ‘0’ Input – 400 µA
  • Low Output Impedance: 7Ω
  • Latch-Up Protected: Withstands 0.5A Reverse Current
  • Input Withstands Negative Inputs Up to 5V
  • Electrostatic Discharge (ESD) Protected: 2.0 kV
  • Space-saving 8-Pin MSOP and 8-Pin 6×5 DFN-S Packages

Zastosowania

Tłumaczenie AI
  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
TC4427VMFMICROCHIPDFN-8-EP(5x6)0$ 0.8727