LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MCP632T-E/MF product image
  • MCP632T-E/MF thumbnail 1
  • MCP632T-E/MF thumbnail 2
  • MCP632T-E/MF thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MICROCHIP MCP632T-E/MF

Produttore
Cod. Prod.
MCP632T-E/MF
Cod. LCSC
C623722
Imballo
DFN-10
Numero Cliente
Attr. chiave
DFN-10 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaMICROCHIP MCP632T-E/MF
Conformità RoHS2 documenti disponibili
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 2.3282$ 2.33
10+$ 2.2728$ 22.73
30+$ 2.2353$ 67.06
100+$ 2.1979$ 219.79
Package Standard3300/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The MCP631/2/3/4/5/9 family of operational amplifiers features high gain bandwidth product (24 MHz, typical) and high output short-circuit current (70 mA, typical). Some also provide a Chip Select (CS) pin that supports a low-power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. This family is offered in single (MCP631), single with CS(overline) pin (MCP633), dual (MCP632), dual with two CS pins (MCP635), quad (MCP634) and quad with two Chip Select pins (MCP639). All devices are fully specified from -40°C to +125°C.

Caratteristiche

Traduzione AI
  • Gain-Bandwidth Product: 24 MHz
  • Slew Rate: 10 V/μs
  • Noise: 10 nV/√Hz at 1 MHz
  • Low Input Bias Current: 4 pA (typical)
  • Ease of Use: - Unity-Gain Stable - Rail-to-Rail Output - Input Range including Negative Rail - No Phase Reversal
  • Supply Voltage Range: +2.5V to +5.5V
  • High Output Current: ±70 mA
  • Supply Current: 2.5 mA/ch (typical)
  • Low-Power Mode: 1 μA/ch
  • Small Packages: SOT23-5, DFN
  • Extended Temperature Range: -40°C to +125°C

Applicazioni

Traduzione AI
  • Fast Low-Side Current Sensing
  • Point-of-Load Control Loops
  • Power Amplifier Control Loops
  • Barcode Scanners Optical Detector Amplifier
  • Multi-Pole Active Filter