LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MEAN WELL RSDW40F-12 product image
Abbildung ähnlich

MEAN WELL RSDW40F-12

Hersteller
MEAN WELLAsian Brands
Herst.-Teilenr.
RSDW40F-12
LCSC-Nr.
C6206280
Verp.
DIP,50.8x25.4mm
Kundennummer
Hauptmerkm.
DIP,50.8x25.4mm DC DC Converters RoHS
DatenblattMEAN WELL RSDW40F-12
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 36.3151$ 36.32
Standardgehäuse288/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerMEAN WELL
Verp.DIP,50.8x25.4mm
conversion typeDC-DC
Power40W
CertificationCE、EAC
efficiency92%
typeIsolation module
Installation MethodPCBWeld
application typeRail
Maximum output current3.333A
input voltage9~36V
Output count1

Beschreibung

KI-Übersetzung

RSDW40 and RDDW40 series are 40W module type DC-DC reliable railway converter with 2"x1" package. It features international standard pins, a high efficiency up to 92%, wide working temperature range -40~+90°C, 1.6KVDC(F/G models)/3KVDC(H models) I/P-O/P isolation voltage, compliance with EN50155 railway standard, continuous-mode short circuit protection, etc. The models account for different input voltage 9~36V, 18~75V and 40~160V 4:1 wide input range, and various output voltage, 3.3V/5V/12V/15V/24V/48V for single output and ±12V/±15V for dual outputs, which are suitable for railway, trams, buses and also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature, etc.

Merkmale

KI-Übersetzung
  • Compliance with EN50155 railway standard
  • 2"x1" compact size with low profile(10.5mm)
  • 4:1 wide input range
  • Wide operating temperature range -40~+90°C
  • No minimum load required
  • Full encapsulated
  • Protections: Short circuit (Continuous) / Overload / Over voltage / Over temperature / Input under voltage lock-out
  • 1.6KVDC, 3KVDC I/O isolation by models
  • Remote ON/OFF control

Anwendungen

KI-Übersetzung
  • Bus, tram, metro or railway system
  • Telecom/datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment