LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CXA3590-0000-000N0UAD57F product image
Immagini a scopo illustrativo

CREE LED CXA3590-0000-000N0UAD57F

Produttore
Cod. Prod.
CXA3590-0000-000N0UAD57F
Cod. LCSC
C6205728
Imballo
-
Numero Cliente
Attr. chiave
5700K 90 115° 36V Cold White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CXA3590-0000-000N0UAD57F
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 116.2778$ 116.28
200+$ 46.3968$ 9279.36
500+$ 44.8453$ 22422.65
1,000+$ 44.0797$ 44079.70
Package Standard50/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens-
Color Temperature5700K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorCold White

Descrizione

Traduzione AI

The XLamp CXA3590 LED array expands Cree LED's high-flux, multi-chip integrated array portfolio, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3590's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3590 features a 30mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3590 LED into luminaire designs.

Caratteristiche

Traduzione AI
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 36V class and 72V class
  • 85°C binning and characterization
  • Maximum drive current: 3600mA (36V), 1800mA (72V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux bins
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)