LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CR Magnetics Inc. CR5210S-75 product image
Abbildung ähnlich

CR Magnetics Inc. CR5210S-75

Hersteller
Herst.-Teilenr.
CR5210S-75
LCSC-Nr.
C6157110
Verp.
-
Kundennummer
Hauptmerkm.
24V 75A Current Sensors RoHS
DatenblattCR Magnetics Inc. CR5210S-75
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 268.1565$ 268.16
200+$ 251.8527$ 50370.54
500+$ 243.4361$ 121718.05
1,000+$ 239.2787$ 239278.70
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Current Sensors
HerstellerCR Magnetics Inc.
Verp.-
Voltage - Supply24V
Current Range75A
Operating Temperature0℃~+50℃
FeaturesBidirectional detection

Beschreibung

KI-Übersetzung

The CR5200 Series, DC Current Transducers are designed to provide a DC signal which is proportional to a DC sensed current. These devices are designed for direct current only, targeting them towards general and daily applications. The ranges 2 to 10 Amp utilize an advanced Magnetic Modulator technology and the ranges 20 amps and above utilize Hall Effect technology.

Merkmale

KI-Übersetzung
  • Closed loop sensing for accuracy
  • 35mm DIN rail or panel mount
  • Available with ±5 VDC, ±10 VDC or 4 - 20 mADC outputs
  • Non-contact DC current sensing
  • Connection diagram printed on case

Anwendungen

KI-Übersetzung
  • Battery chargers and systems
  • DC motor drives
  • Power supply management
  • Mobile applications