LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Cornell Dubilier Electronics CD18FD512JO3F product image
Immagini a scopo illustrativo

Cornell Dubilier Electronics CD18FD512JO3F

Produttore
Cod. Prod.
CD18FD512JO3F
Cod. LCSC
C6138843
Imballo
-
Numero Cliente
Attr. chiave
±5% 500V 5.1nF Mica and PTFE Capacitors RoHS
Scheda TecnicaCornell Dubilier Electronics CD18FD512JO3F
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 60.5847$ 60.58
200+$ 24.1736$ 4834.72
500+$ 23.3659$ 11682.95
1,000+$ 22.9674$ 22967.40
Package Standard50/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Mica and PTFE Capacitors
ProduttoreCornell Dubilier Electronics
Imballo-
Tolerance±5%
Operating Temperature-55℃~+150℃
Voltage Rating500V
Capacitance5.1nF

Descrizione

Traduzione AI

CD17 and CD18 types ensure controlled, resonance-free performance up to 1 GHz. Insertion loss data typically maintains flatness within ±0.1 dB across the entire frequency range, and is specified to remain flat within ±0.2 (cycle) dB. The CD17 type is interchangeable with the most commonly used standard mica capacitors, with the same case dimensions and lead spacing as the CD15; the CD18 shares the same case dimensions and lead spacing as the CD19; and the CDV18 matches the CDV19.

Caratteristiche

Traduzione AI
  • Shock-resistant with no delamination
  • Capacitance change vs. time (t), voltage (V), and frequency (f) is near zero
  • Very high Q factor at UHF/VHF
  • Typical dissipation factor of 0.0005
  • Minimum dV/dt capability of 100,000 V/μs
  • Low, notch-free impedance at frequencies exceeding 1 GHz
  • Ultra-low ESR with low operating temperature