LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RFX Group OS400-1005-020 product image
Abbildung ähnlich

RFX Group OS400-1005-020

Hersteller
Herst.-Teilenr.
OS400-1005-020
LCSC-Nr.
C6134942
Verp.
Through Hole
Kundennummer
Hauptmerkm.
10MHz Through Hole Oscillators RoHS
DatenblattRFX Group OS400-1005-020
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 521.2458$ 521.25
200+$ 207.9807$ 41596.14
500+$ 201.0316$ 100515.80
1,000+$ 197.5979$ 197597.90
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerRFX Group
Verp.Through Hole
Operating Temperature-40℃~+70℃
Frequency Stability±20ppb
Output TypeCMOS
Frequency10MHz
Voltage - Supply5V

Merkmale

KI-Übersetzung
  • Temperature stability ±20ppb
  • Low phase noise
  • Frequency 10MHz
  • Industry-standard package
  • Flexible design — variants can be developed to suit virtually any application and meet individual customer requirements
  • Temperature stability: ±20ppb over (-40 to +70)℃
  • Output: LVCMOS 15pF
  • Duty cycle: 45% - 55%
  • Voltage: 5.0V
  • Warm-up current: 470mA
  • Steady-state current: 220mA
  • Phase noise typical value at FO₀ + 10Hz: -125 dBc/Hz
  • Phase noise typical value at FO₀ + 100Hz: -145 dBc/Hz
  • Phase noise typical value at FO₀ + 1KHz: -155 dBc/Hz
  • Phase noise typical value at FO₀ + 10KHz: -165 dBc/Hz
  • Phase noise typical value at FO₀ + 100KHz: -168 dBc/Hz
  • ±5% supply voltage variation: ±2ppb
  • ±10% load variation: ±10ppb
  • Based on 10MHz unit after 30 days continuous operation: max ±0.7ppb/day, max ±200ppb/year
  • Warm-up time: within 1ppm in 5 minutes
  • Voltage trimming: min ±0.5ppm
  • Trim impedance: 50KΩ
  • Reference option: 3.0V
  • Electrostatic sensitive device (ESD)
  • Storage temperature range: (-40 to +125)℃
  • Pin diameter: 0.45mm
  • Mechanical shock: MIL-STD-202F, Method 213, Condition J
  • Thermal shock: MIL-STD-202F, Method 107, Condition A
  • Vibration: MIL-STD-202F, Method 204, Condition B
  • Solderability: max 5 seconds at 230℃, max 3 seconds at 350℃
  • RoHS status (2011/65/EU): compliant
  • REACH status: compliant
  • Packaging style: bulk
  • Unique customer part number and custom specifications provided per application
  • Supply voltage code: V2 = +5.0V DC supply
  • Add suffix (R) when pin 5 has Vref output

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
OS400-1005-021RFX GroupThrough Hole0$ 287.1967
OS400-1005-022RFX GroupThrough Hole0$ 622.201