LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Bridgelux BXRE-57C4001-B-73 product image
Zdjęcia poglądowe

Bridgelux BXRE-57C4001-B-73

Producent
Nr części prod.
BXRE-57C4001-B-73
Nr LCSC
C6132556
Opak.
-
Numer Klienta
Klucz. cechy
LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaBridgelux BXRE-57C4001-B-73
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 20.0519$ 20.05
200+$ 8.0014$ 1600.28
500+$ 7.7348$ 3867.40
1,000+$ 7.6014$ 7601.40
Standardowa Obudowa20/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

V-Series LED array products deliver high-quality light in a compact and cost-effective solid-state lighting package. These chip-on-board arrays can be efficiently driven at twice the nominal drive current, enabling design flexibility previously unattainable. This high luminous flux density light source is designed to support directional luminaires and replacement lamps across a wide range of high-quality, low-cost commercial and residential applications. The V18 LED array offers multiple combinations of electrical characteristics, CCT, and CRI, providing significant design flexibility and energy efficiency. Lighting system designs utilizing these LED arrays can achieve higher system-level luminous efficacy and extended operational lifetime.

Funkcje

Tłumaczenie AI
  • Typical luminous efficacy of 170 lm/W
  • Compact high-luminance-density light source
  • Uniform, high-quality illumination
  • Available in minimum CRI options of 65, 70, 80, 90, and 95
  • Simplified thermal path
  • ENERGY STAR and ANSI compliant binning structure with 2-step, 3-step, and 4-step MacAdam ellipse binning options
  • More energy-efficient than incandescent, halogen, and fluorescent lamps
  • Low-voltage DC operation
  • Instant-on with unlimited dimming capability
  • Bin code marked on reverse side
  • Enhanced optical control
  • Pixel-free, pure white light
  • High-quality true color rendering
  • Significantly reduced thermal resistance and higher operating temperature
  • Uniform, consistent white light
  • Lower operating costs
  • Easy integration with daylight and motion sensors for enhanced energy savings
  • Reduced maintenance costs
  • Environmentally friendly with no disposal concerns

Zastosowania

Tłumaczenie AI
  • Replacement lamps
  • Task lighting
  • Accent lighting
  • Spot lighting
  • Track lighting