LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VICOR BCM48BT060M240A00 product image
Abbildung ähnlich

VICOR BCM48BT060M240A00

Hersteller
Herst.-Teilenr.
BCM48BT060M240A00
LCSC-Nr.
C6131378
Verp.
-
Kundennummer
Hauptmerkm.
6V 38V~55V DC DC Converters RoHS
DatenblattVICOR BCM48BT060M240A00
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 256.7264$ 256.73
200+$ 241.1173$ 48223.46
500+$ 233.0604$ 116530.20
1,000+$ 229.079$ 229079.00
Standardgehäuse25/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerVICOR
Verp.-
Output Voltage6V
Ripple Noise145mVp-p
Operating Temperature-55℃~+125℃
Type-
Quiescent Supply Current500uA
Voltage - Supply38V~55V
Capacitive Load(Max)4000uF
Number of Outputs1
Iout47A
Height6.73mm
Frequency - Switching1.21MHz
Isolation Voltage(Vrms)2.25kV
FeaturesUnder Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Power-on timing control
Conversion Efficiency94.7%
Output Power240W
Length32.5mm
Width22mm

Beschreibung

KI-Übersetzung

The VI Chip bus converter is a high-efficiency (>95%) Sine Amplitude Converter (SAC) operating from a 38 to 55V DC primary bus to deliver an isolated, ratiometric output voltage from 4.8 to 6.9V DC. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators; therefore capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the transformation ratio of the BCM48Bx060y240A00 is 1/8, the capacitance value can be reduced by a factor of 64x, resulting in savings of board area, materials and total system cost. The BCM48BF060y240A00 is provided in a VI Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded VI Chip package provides enhanced thermal management due to a large thermal interface area and superior thermal conductivity. The high conversion efficiency of the BCM48Bx060y240A00 increases overall system efficiency and lowers operating costs compared to conventional approaches.

Merkmale

KI-Übersetzung
  • 48VDC - 6VDC, 240W Bus Converter
  • High efficiency (>95%) reduces system power consumption
  • High power density (>817W/in³) reduces power system footprint by >40%
  • Contains built-in protection features: Undervoltage, Overvoltage Lockout, Overcurrent Protection, Short Circuit Protection, Overtemperature Protection
  • Provides enable/disable control, internal temperature monitoring
  • Can be paralleled to create multi-kW arrays

Anwendungen

KI-Übersetzung
  • High End Computing Systems
  • Automated Test Equipment
  • High Density Power Supplies
  • Communications Systems