LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP AT88SC1616C-MJ product image
Immagini a scopo illustrativo

MICROCHIP AT88SC1616C-MJ

Produttore
Cod. Prod.
AT88SC1616C-MJ
Cod. LCSC
C612913
Imballo
M2-J-8
Numero Cliente
Attr. chiave
5mA M2-J-8 Memory RoHS
Scheda TecnicaMICROCHIP AT88SC1616C-MJ
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.8916$ 0.89
10+$ 0.7173$ 7.17
30+$ 0.6309$ 18.93
100+$ 0.5445$ 54.45
500+$ 0.4921$ 246.05
1,000+$ 0.4659$ 465.90
Package Standard1/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreMICROCHIP
ImballoM2-J-8
FeaturesPage write protection function
Voltage - Supply5mA
Access Time35ns
Standby Supply Current100uA

Descrizione

Traduzione AI

The Atmel AT88SC1616C is a high-performance secure memory device offering 16-Kbits of user memory with advanced built-in security and cryptographic features. The user memory is divided into 16 zones of 128 bytes each, with individually configurable security access rights per zone, or effectively combined to provide space for 1 to 16 data files.

The device delivers high security, low cost, and ease of implementation without requiring a microprocessor operating system. The embedded cryptographic engine provides dynamic and symmetric mutual authentication between the device and host, as well as stream encryption of all data and passwords exchanged between the device and host. Up to four unique key sets can be used for these operations. The AT88SC1616C can communicate with virtually any smart card reader using the asynchronous T=0 protocol defined by ISO 7816-3 (Gemplus patent).

Through dynamic and symmetric mutual authentication, data encryption, and the use of cryptographic checksums, the AT88SC1616C provides a secure location for storing sensitive information within a system. With its tamper detection circuitry, this information remains secure even under attack. A 2-wire serial interface operating at 1.0MHz enables fast and efficient communication with up to 15 individually addressable devices. The AT88SC1616C is available in an industry-standard 8-pin package with the same pinout as 2-wire serial EEPROMs.

Caratteristiche

Traduzione AI
  • 9-device family with user memory from 1-Kbit to 256-Kbit
  • 16-Kbit (2-Kbyte) EEPROM user memory
    • Sixteen 128-byte (1-Kbit) zones
    • Self-timed write cycle
    • Single-byte or 16-byte page write mode
    • Per-zone programmable access rights
  • 2-Kbit configuration zone
  • 37-byte OTP zone for user-defined code
  • 160-byte zone for user-defined keys and passwords
  • 64-bit mutual authentication protocol (ELVA licensed)
    • Encrypted checksum
    • Stream encryption
    • Four key sets for authentication and encryption
    • Eight sets of two 24-bit passwords
    • Anti-tearing protection
    • Voltage and frequency monitoring

Smart Card Features

  • ISO 7816 Class A (5V) or Class B (3V) operation
  • ISO 7816-3 asynchronous T=0 protocol (Gemplus patented)
  • Multiple zones, key sets, and passwords for multi-application use
  • Synchronous 2-wire serial interface for faster device initialization
  • Programmable 8-byte answer-to-reset register
  • ISO 7816-2 compliant module

Embedded Application Features

  • Low-voltage operation: 2.7V to 5.5V
  • Secure non-volatile storage for sensitive system or user data
  • 2-wire serial interface
  • 1.0MHz compatibility for fast operation
  • Standard 8-lead plastic package, green compliant (exceeds RoHS requirements)
  • Same pinout as 2-wire serial EEPROM

High Reliability

  • Endurance: 100,000 cycles
  • Data retention: 10 years
  • ESD protection: 4,000V minimum

Applicazioni

Traduzione AI
  • Smart card applications
  • Embedded applications