LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Gaia Converter MGDSI-254-H-E product image
Immagini a scopo illustrativo

Gaia Converter MGDSI-254-H-E

Produttore
Cod. Prod.
MGDSI-254-H-E
Cod. LCSC
C6090967
Imballo
-
Numero Cliente
Attr. chiave
12V 9V~36V DC DC Converters RoHS
Scheda TecnicaGaia Converter MGDSI-254-H-E
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 443.6233$ 443.62
200+$ 416.6505$ 83330.10
500+$ 402.7287$ 201364.35
1,000+$ 395.8481$ 395848.10
Package Standard4/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreGaia Converter
Imballo-
Output Voltage12V
Ripple Noise280mVp-p
Operating Temperature-40℃~+100℃
Quiescent Supply Current-
Voltage - Supply9V~36V
Capacitive Load(Max)50000uF
Number of Outputs1
Iout20.8A
Height-
Frequency - Switching330kHz
Isolation Voltage(Vrms)1.5kV
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation
Output Power250W
Conversion Efficiency91%
Length-
Width-

Descrizione

Traduzione AI

The MGDI-254 wide input series is a full family of DC/DC power modules designed for use in distributed power architecture where variable input voltage and transient are prevalent making them ideal particularly for transportation, railways or high-end industrial applications. These modules use a high frequency fixed switching topology at 330KHz providing excellent reliability, low noise characteristics and high power density. Standard models are available with wide input voltage range of 9 - 36 volts. The serie includes single output voltage choice of 12 volts or 15Volts. The MGDI-254 series include trim and sense functions. All the modules are designed with LC network filters to minimize reflected input current ripple and output voltage ripple. The modules have totally independant security functions including input undervoltage lock-out, output overvoltage protection, output current limitation protection, and temperature protection. Additionnally a soft-start function allows current limitation and eliminates inrush current during start-up. The design has been carried out with surface mount components, planar transformer and is manufactured in a fully automated process to guarantee high quality. The modules are potted with a bi-component thermal conductive compound and use an insulated metallic substrat to ensure optimum power dissipation under harsh environmental conditions.

Caratteristiche

Traduzione AI
  • Wide input range 9 - 36 Vdc
  • Industry standard quarter brick package
  • Power up to 250 W
  • High efficiency (typ. 91%)
  • Soft start
  • Galvanic isolation 1500 VDC
  • Integrated LC EMI filter
  • Under voltage lock-out
  • Overvoltage protection
  • Current limitation protection
  • Overtemperature protection
  • No optocoupler for high reliability
  • RoHS process

Applicazioni

Traduzione AI
  • transportation
  • railways
  • high-end industrial applications