ADI HMC561-SX
| Hersteller | |
| Herst.-Teilenr. | HMC561-SX |
| LCSC-Nr. | C605686 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | RF Misc ICs and Modules RoHS |
| Datenblatt | ADI HMC561-SX |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Misc ICs and Modules | |
| Hersteller | ADI | |
| Verp. | - | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Misc ICs and Modules | |
| Hersteller | ADI |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | - |
Beschreibung
The HMC561 is a x2 active broadband frequency multiplier chip utilizing GaAs PHEMT technology. When driven by a +5 dBm signal, the multiplier provides +17 dBm typical output power from 8 to 21 GHz and the Fo and 3Fo isolations are 15 dBc at 16 GHz. The HMC561 is ideal for use in LO multiplier chains for Pt to Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. The low additive SSB Phase Noise of -139 dBc/Hz at 100 kHz offset helps maintain good system noise performance.
Merkmale
- High Output Power: +17 dBm
- Low Input Power Drive: 0 to +6 dBm
- Fo Isolation: 15 dBc @ Fout = 16 GHz
- 100 kHz SSB Phase Noise: -139 dBc/Hz
- Die Size: 1.6×0.9×0.1 mm
Anwendungen
- Clock Generation Applications: SONET OC - 192 & SDH STM - 64
- Point - to - Point & VSAT Radios
- Test Instrumentation
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 226.9518 | $ 226.95 |
| 200+ | $ 87.8281 | $ 17565.62 |
| 500+ | $ 84.7412 | $ 42370.60 |
| 1,000+ | $ 83.2162 | $ 83216.20 |
Standardgehäuse2/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Misc ICs and Modules | |
| Hersteller | ADI | |
| Verp. | - | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Misc ICs and Modules | |
| Hersteller | ADI |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | - |
Beschreibung
The HMC561 is a x2 active broadband frequency multiplier chip utilizing GaAs PHEMT technology. When driven by a +5 dBm signal, the multiplier provides +17 dBm typical output power from 8 to 21 GHz and the Fo and 3Fo isolations are 15 dBc at 16 GHz. The HMC561 is ideal for use in LO multiplier chains for Pt to Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. The low additive SSB Phase Noise of -139 dBc/Hz at 100 kHz offset helps maintain good system noise performance.
Merkmale
- High Output Power: +17 dBm
- Low Input Power Drive: 0 to +6 dBm
- Fo Isolation: 15 dBc @ Fout = 16 GHz
- 100 kHz SSB Phase Noise: -139 dBc/Hz
- Die Size: 1.6×0.9×0.1 mm
Anwendungen
- Clock Generation Applications: SONET OC - 192 & SDH STM - 64
- Point - to - Point & VSAT Radios
- Test Instrumentation
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

