TOREX XC6233H15BGR-G
| Produttore | |
| Cod. Prod. | XC6233H15BGR-G |
| Cod. LCSC | C6035481 |
| Imballo | USP-4 |
| Numero Cliente | |
| Attr. chiave | 1.55V Positive Fixed USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | TOREX XC6233H15BGR-G |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | USP-4 | |
| Output Voltage | 1.55V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | USP-4 | |
| Output Voltage | 1.55V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Descrizione
The XC6233 series is a 200mA high speed LDO regulator that features high accurate high ripple rejection and low dropout. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit and an inrush current prevention circuit. The output voltage is selectable in 0.05V increments (Accuracy ±1%) within the range of 1.2V to 3.6V. The CE function enables the circuit to be in stand-by mode as well as the electric charge at the output capacitor CL to be discharged via the internal switch, and the VOUT pin quickly returns to the Low level. The series is also compatible with low ESR ceramic capacitors, which provides stable output voltage. This stability can be maintained even during load fluctuations due to the excellent transient response. The over current prevention circuit will operate when the output current reaches the current limit.
Caratteristiche
- Maximum Output Current: 200mA
- Input Voltage Range: 1.7V ~ 5.5V
- Output Voltage Range: 1.2V~3.6V (±1%) 0.05V increments
- Dropout Voltage: 240mV @IOUT=200mA (VOUT=3.0V)
- Low Power Consumption: 45μA (TYP.)
- Stand-by Current 0.1μA
- High Ripple Rejection: 75dB@1kHz
- CE Pin Function Active High CL Auto Discharge
- Protection Circuit Current Limit 255mA (TYP.) Short Circuit Protection 60mA (TYP.)
- External Capacitor: Ceramic Capacitor Compatible 1.0μF
- Operating Ambient Temperature: -40°C ~ +85°C
- Packages: USP-4 SSOT-24 SOT-25 USPQ-4B04
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Mobile devices / terminals
- Modules (wireless, cameras, etc.)
- Smart phones / Mobile phones
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3342 | $ 0.33 |
| 200+ | $ 0.1334 | $ 26.68 |
| 500+ | $ 0.1289 | $ 64.45 |
| 1,000+ | $ 0.1267 | $ 126.70 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | USP-4 | |
| Output Voltage | 1.55V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | USP-4 | |
| Output Voltage | 1.55V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Descrizione
The XC6233 series is a 200mA high speed LDO regulator that features high accurate high ripple rejection and low dropout. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit and an inrush current prevention circuit. The output voltage is selectable in 0.05V increments (Accuracy ±1%) within the range of 1.2V to 3.6V. The CE function enables the circuit to be in stand-by mode as well as the electric charge at the output capacitor CL to be discharged via the internal switch, and the VOUT pin quickly returns to the Low level. The series is also compatible with low ESR ceramic capacitors, which provides stable output voltage. This stability can be maintained even during load fluctuations due to the excellent transient response. The over current prevention circuit will operate when the output current reaches the current limit.
Caratteristiche
- Maximum Output Current: 200mA
- Input Voltage Range: 1.7V ~ 5.5V
- Output Voltage Range: 1.2V~3.6V (±1%) 0.05V increments
- Dropout Voltage: 240mV @IOUT=200mA (VOUT=3.0V)
- Low Power Consumption: 45μA (TYP.)
- Stand-by Current 0.1μA
- High Ripple Rejection: 75dB@1kHz
- CE Pin Function Active High CL Auto Discharge
- Protection Circuit Current Limit 255mA (TYP.) Short Circuit Protection 60mA (TYP.)
- External Capacitor: Ceramic Capacitor Compatible 1.0μF
- Operating Ambient Temperature: -40°C ~ +85°C
- Packages: USP-4 SSOT-24 SOT-25 USPQ-4B04
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Mobile devices / terminals
- Modules (wireless, cameras, etc.)
- Smart phones / Mobile phones
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| XC6217B15AGR-G | TOREX | USP-4D | 0 | $ 0.8365 | ||
| XC6221B15AGR-G | TOREX | USP-4 | 0 | $ 0.4278 | ||
| XC6221A15AGR-G | TOREX | USP-4 | 0 | $ 0.4277 | ||
| XC6221C15AGR-G | TOREX | USP-4 | 0 | $ 0.4278 | ||
| XC6221D15AGR-G | TOREX | USP-4 | 0 | $ 0.4278 | ||
| XC6223N15BGR-G | TOREX | USP-4 | 0 | $ 0.5016 | ||
| XC6503B15AGR-G | TOREX | USP-4 | 0 | $ 0.629 | ||
| XC6503C15AGR-G | TOREX | USP-4 | 0 | $ 0.7184 | ||
| XC6503A15AGR-G | TOREX | USP-4 | 0 | $ 0.6289 | ||
| XC6501C15AGR-G | TOREX | USP-4 | 0 | $ 0.5254 |