LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
BOURNS ZV8L0603300NIR1 product image
실제 제품과 다를 수 있음

BOURNS ZV8L0603300NIR1

제조업체
제조사 품번
ZV8L0603300NIR1
LCSC 번호
C6016491
포장
0603
고객 번호
주요 제원
11V 8V 15V 0603 Varistors, MOVs RoHS
데이터시트BOURNS ZV8L0603300NIR1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.1359$ 0.14
200+$ 0.0543$ 10.86
500+$ 0.0525$ 26.25
1,000+$ 0.0516$ 51.60
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Circuit Protection/Varistors, MOVs
제조업체BOURNS
포장0603
Capacitance240pF@1kHz
Energy100mJ
Maximum DC Volts11V
Maximum AC Volts8V
Varistor Voltage15V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ZV series low-voltage multilayer varistors are designed to protect sensitive electronic equipment from high-voltage surges in low-voltage applications. Thanks to improved energy volume distribution and power dissipation, they offer excellent transient energy absorption capability. These low-voltage varistors cover a wide DC operating voltage range of 3 V to 170 V. In addition, the ZV series features independent suppression characteristics, providing stable protection across a wide temperature range of -55°C to +125°C. ZV varistors are commonly used for board-level protection of ICs and other components.

주요 특징

AI 번역
  • Formerly KEKOVARICON product
  • Six case sizes available: 0603, 0805, 1206, 1210, 1812, 2220
  • Wide current and energy handling capability
  • Fast response time
  • Low clamping voltage - Vc
  • Low sensitivity to mildly activated fluxes
  • Maximum continuous operating temperature +125°C
  • RoHS compliant

응용 분야

AI 번역
  • Suppression of board-level inductive switching or other transient events such as surge voltages
  • ESD protection per IEC 1000-4-2, MIL-STD 883C Method 3015.7, and other industry specifications
  • Replacement for larger SMT TVS Zener diodes in many applications
  • EMC compliance for end products
  • On-board transient voltage protection for ICs and transistors