LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6210B35AMR-G product image
Immagini a scopo illustrativo

TOREX XC6210B35AMR-G

Produttore
Cod. Prod.
XC6210B35AMR-G
Cod. LCSC
C6007199
Imballo
SOT-25
Numero Cliente
Attr. chiave
3.55V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaTOREX XC6210B35AMR-G
Conformità RoHS1 documenti disponibili
Parti alternative6
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.7122$ 0.71
200+$ 0.2849$ 56.98
500+$ 0.2758$ 137.90
1,000+$ 0.2713$ 271.30
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTOREX
ImballoSOT-25
Output Voltage3.55V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Output ConfigurationPositive
Operating Voltage6V
Output Current700mA
FeaturesEnable control;Short Circuit Protection;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The XC6210 series are precise, low noise, high current, positive voltage low dropout regulators. They are fabricated using Torex’s CMOS process. The series features a voltage reference, an error amplifier, a current limiter, and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The output voltage of the LDO is selectable in 0.05V increments within the range of 0.80V to 5.00V. The current limiter's foldback circuit also operates as the output current limiter and the output pin protection. The IC's internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.

Caratteristiche

Traduzione AI
  • Maximum Output Current: More than 700mA (800mA limit, TYP.) (1.60V<VOUT<5.00V)
  • Dropout Voltage: 50mV @ 100mA : 100mV @ 200mA
  • Operating Voltage Range: 1.50V ~ 6.00V
  • Output Voltage Range: 0.80V ~ 5.00V (0.05V increments)
  • Highly Accurate: ±2% (1.55V ≤ VOUT ≤ 5.00V) ±30mV (0.80V ≤ VOUT ≤ 1.50V)
  • Low Power Consumption: 35μA (TYP.)
  • High Ripple Rejection: 60dB @ 1kHz
  • Operational Ambient Temperature: -40°C ~ 85°C
  • CMOS
  • Low ESR Capacitor Compatible
  • Packages: SOT-25 SOT-89-5 USP-6B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Optical disk drive
  • Magnetic disk drive
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Multi-function power supplies

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
XC6222A35BMR-GTOREXSOT-250$ 0.7122
XC6222D35BMR-GTOREXSOT-250$ 0.7123
XC6222B35BMR-GTOREXSOT-250$ 0.7123
XC6222C35BMR-GTOREXSOT-250$ 0.7123
XC6220C35BMR-GTOREXSOT-250$ 0.9411
XC6220B35BMR-GTOREXSOT-250$ 0.9411