LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
muRata UWS-3.3/15-Q48NM-C product image
Immagini a scopo illustrativo

muRata UWS-3.3/15-Q48NM-C

Produttore
Cod. Prod.
UWS-3.3/15-Q48NM-C
Cod. LCSC
C5984705
Imballo
-
Numero Cliente
Attr. chiave
3.3V 18V~75V DC DC Converters RoHS
Scheda TecnicamuRata UWS-3.3/15-Q48NM-C
Conformità RoHS5 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 31.9462$ 31.95
200+$ 12.7472$ 2549.44
400+$ 12.3206$ 4928.24
1,000+$ 12.1104$ 12110.40
Package Standard200/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoremuRata
Imballo-
Number of Outputs1
Iout15A
Output Voltage3.3V
Isolation Voltage(Vrms)2.25kV
FeaturesRemote sampling compensation;Automatic fault recovery;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection
Conversion Efficiency89%
Voltage - Supply18V~75V
Output Power50W

Descrizione

Traduzione AI

The UWS-Q48 series makes another dramatic size shrink down to a “sixteenth brick” width (0.9 inches) while still retaining a high power output and full 2250 Volt DC I/O isolation. The converter family accepts 18 to 75 Volts DC inputs and delivers fixed regulated outputs. The UWS converters are ideal for mobile applications, datacom and telecom applications, cell phone towers, data centers, server farms and network repeaters. The UWS outputs may be trimmed while delivering fast settling to current step loads and no adverse effects from higher capacitive loads. Excellent ripple and noise specifications assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. No minimum load is required. For systems requiring controlled startup/shutdown, the external remote On/Off control may use an open collector switch transistor. Many self-protection features on the UWSQ48 series avoid both converter and external circuit hazards. These include input undervoltage shutdown and overtemperature shutdown. The output of these DC-DC converters have current limit using the “hiccup” autorestart technique and the outputs may be short-circuited indefinitely. Additional features include output overvoltage and reverse conduction elimination. The synchronous flyback topology yields high efficiency for minimal heat buildup and “no fan” operation.

Applicazioni

Traduzione AI
  • Mobile applications
  • Data communications and telecommunications applications
  • Cell towers
  • Data centers
  • Server farms
  • Network repeaters