LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TIM 2-1211 product image
Abbildung ähnlich

TRACO POWER TIM 2-1211

Hersteller
Herst.-Teilenr.
TIM 2-1211
LCSC-Nr.
C5982008
Verp.
DIP,24.3x14.4mm
Kundennummer
Hauptmerkm.
5V 9V~18V DIP,24.3x14.4mm DC DC Converters RoHS
DatenblattTRACO POWER TIM 2-1211
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 53.2931$ 53.29
200+$ 21.2642$ 4252.84
500+$ 20.5535$ 10276.75
1,000+$ 20.2035$ 20203.50
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.DIP,24.3x14.4mm
Number of Outputs1
Iout400mA
Output Voltage5V
Isolation Voltage(Vrms)5kV
FeaturesShort Circuit Protection;Overload protection;Overvoltage protection;Under Voltage Protection
Conversion Efficiency78%
Output Power2W
Voltage - Supply9V~18V

Beschreibung

KI-Übersetzung

The TIM 2 series is a range of 2 Watt DC/DC converters in compact DIP-16 package with reinforced isolation of 5000 VAC for medical applications. With a low leakage current of less than 2 μA the converters are predestined to insulate electrical equipment from the applied parts to patient (BF classification). The models are approved to IEC/EN/ES 60601-1 3rd ed. for 2xMOPP up to an altitude of 5000 m and come along with an ISO 14971 risk management file.

Merkmale

KI-Übersetzung
  • Compact DIP-16-package
  • I/O isolation 5000 VAC rated for 250 VAC working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Operation up to 5000 m altitude
  • Low leakage current < 2 μA
  • Extended operating temperature range -40°C to 95°C

Anwendungen

KI-Übersetzung
  • Medical applications