LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CREE LED CMT2870-0000-000P0U0A30G product image
Zdjęcia poglądowe

CREE LED CMT2870-0000-000P0U0A30G

Producent
Nr części prod.
CMT2870-0000-000P0U0A30G
Nr LCSC
C5969840
Opak.
-
Numer Klienta
Klucz. cechy
10091lm 3000K 90 115° 50.9V Warm White LED COBs, Engines, Modules, Strips
Karta KatalogowaCREE LED CMT2870-0000-000P0U0A30G
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 36.2861$ 36.29
200+$ 14.4798$ 2895.96
500+$ 13.9953$ 6997.65
1,000+$ 13.7555$ 13755.50
Standardowa Obudowa100/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentCREE LED
Opak.-
Lumens10091lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)50.9V
Illumination ColorWarm White

Funkcje

Tłumaczenie AI
  • XLamp high-current LED array series optimized for best-in-class lumen output, efficacy, and reliability at high drive currents.
  • XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting.
  • XLamp high-current LED arrays available in 2-step, 3-step, and 5-step EasyWhite binning.
  • 22mm optical light source.
  • Available in 70, 80, 90, and 95 minimum CRI options.
  • EasyWhite 2-step, 3-step, and 5-step binning.
  • Advanced Color 2-step and 3-step binning.
  • Forward voltage option: 54V class.
  • 85°C binning and characterization.
  • Maximum drive current: 2800 mA.
  • 77.5° viewing angle with uniform chromaticity distribution.
  • Top-side solder connections.
  • RoHS and REACH compliant.
  • UL recognized component (E349212).