LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ROHM BDJ2GC0MEFJ-ME2 product image
Abbildung ähnlich

ROHM BDJ2GC0MEFJ-ME2

Hersteller
Herst.-Teilenr.
BDJ2GC0MEFJ-ME2
LCSC-Nr.
C5952972
Verp.
HTSOP-8-J
Kundennummer
Hauptmerkm.
12V Positive Fixed HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattROHM BDJ2GC0MEFJ-ME2
RoHS-Konformität2 Dokumente verfügbar
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.6985$ 0.70
200+$ 0.2782$ 55.64
500+$ 0.2703$ 135.15
1,000+$ 0.2655$ 265.50
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerROHM
Verp.HTSOP-8-J
Output Voltage12V
Number of Outputs-
Operating Temperature-40℃~+105℃
Supply Current (Iq)600uA
Output ConfigurationPositive
Operating Voltage14V
Output Current1A
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Beschreibung

KI-Übersetzung

This is an LDO regulator with an output current of 1.0A. Output voltage accuracy is ±1%. The output voltage can be set arbitrarily (ranging from 1.5V to 13.0V) via external resistors. It comes in an HTSOP-J8 package. Integrated internally are overcurrent protection (preventing IC damage due to output short circuits), a circuit current switch (for setting circuit current to 0μA in shutdown mode), and a thermal shutdown circuit (preventing thermal damage under overload conditions). Compatible with ceramic capacitors, contributing to smaller device size and longer service life.

Merkmale

KI-Übersetzung
  • High-precision voltage reference circuit
  • Built-in overcurrent protection circuit
  • Built-in thermal shutdown circuit
  • Shutdown switch included
  • AEC-Q100 compliant

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
BDJ2FC0WEFJ-E2ROHMHTSOP-8-J0$ 0.6394
BDJ2GC0WEFJ-E2ROHMHTSOP-8-J0$ 0.357