LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
PASTERNACK PEWAN137-15SF product image
Abbildung ähnlich

PASTERNACK PEWAN137-15SF

Hersteller
Herst.-Teilenr.
PEWAN137-15SF
LCSC-Nr.
C5844962
Verp.
-
Kundennummer
Hauptmerkm.
RF Antennas
DatenblattPASTERNACK PEWAN137-15SF
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2748.2181$ 2748.22
200+$ 1096.5573$ 219311.46
500+$ 1059.9144$ 529957.20
1,000+$ 1041.8081$ 1041808.10
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Antennas
HerstellerPASTERNACK
Verp.-

Beschreibung

KI-Übersetzung

Pasternack's PEWAN137-15SF standard gain horn antenna (also known as a waveguide horn) is part of our comprehensive waveguide antenna series. This standard gain horn connects with a WR-137 to SMA Female waveguide-to-coaxial adapter and operates over a frequency range of 5.85 GHz to 8.2 GHz.

Our PEWAN137-15SF standard gain horn antenna features a nominal gain of 15 dBi, with horizontal and vertical half-power beamwidths of 31 dB and 32 dB respectively. Pasternack's SMA Female to WR-137 standard gain horns are available in 10, 15, and 20 dBi models, featuring a pyramidal shape with connector input.

Waveguide antennas such as the PEWAN137-15SF are widely used across a variety of applications due to their high power handling capability, low loss, high directivity, and near-constant electrical performance. Our WR-137 waveguide antenna with SMA Female interface is one of over 40,000 RF, microwave, and millimeter wave components offered by Pasternack, available for worldwide shipping with same-day delivery.

Anwendungen

KI-Übersetzung
  • Antenna measurement
  • Microwave radio system solutions
  • Wireless communications
  • Radome testing & radar cross-section
  • Laboratory use
  • Automotive antenna testing
  • Satellite antenna testing