TOREX XCL101A301BR-G
| 제조업체 | |
| 제조사 품번 | XCL101A301BR-G |
| LCSC 번호 | C5837488 |
| 포장 | TDFN-6-EP(2x2.5) |
| 고객 번호 | |
| 주요 제원 | Boost 700mV~5.5V TDFN-6-EP(2x2.5) DC DC Converters RoHS |
| 데이터시트 | TOREX XCL101A301BR-G |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 1 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TOREX | |
| 포장 | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Iout | - | |
| Topology | Boost | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Load disconnect | |
| Voltage - Supply | 700mV~5.5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TOREX | |
| 포장 | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Boost |
| 타입 | 설명 | |
|---|---|---|
| Iout | - | |
| Topology | Boost | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Load disconnect | |
| Voltage - Supply | 700mV~5.5V |
개요
The XCL100/XCL101 series is a synchronous step-up micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm×2.0mm, h = 1.0mm). A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. The XCL100/XCL101 series can be used in applications that start from a single alkaline or nickel-metal hydride battery because the input voltage range is 0.7V~5.5V. The output voltage can be set from 1.8V to 5.0V (±2.0%) in steps of 0.1V. PFM control enables a low quiescent current, making these products ideal for portable devices that require high efficiency. The XCL100/XCL101 features a load disconnect function to break continuity between the input and output at shutdown (A,B Type), and a bypass mode function to maintain continuity between the input and output (C Type).
주요 특징
- Input Voltage Range: Operating hold voltage 0.7V~5.5V, Start-up voltage 0.9V~5.5V
- Output Voltage Range: XCL100 3.0V~5.0V (±2.0%), XCL101 1.8V~5.0V (±2.0%)
- Output Current: 80mA @ VOUT = 3.3V, VBAT = 1.8V
- Supply Current: 6.3μA (VBAT = VOUT + 0.5V)
- Control Method: PFM Control
- PFM Switching Current: 350mA
- Functions: Load Disconnection or Bypass Mode, CL Discharge
- Output Capacitor: Ceramic Capacitor Compatible
- Operating Ambient Temperature: -40°C~85°C
- Package: CL-2025, CL-2025-02
- Environmentally Friendly: EU RoHS Compliant, Pb Free
응용 분야
- Wearable devices
- Mobile phones, Smart phones
- Mouses, Keyboards
- Remote controls
- Portable information devices
- Game consoles
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 3.0413 | $ 3.04 |
| 200+ | $ 1.2138 | $ 242.76 |
| 500+ | $ 1.1729 | $ 586.45 |
| 1,000+ | $ 1.1532 | $ 1153.20 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TOREX | |
| 포장 | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Iout | - | |
| Topology | Boost | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Load disconnect | |
| Voltage - Supply | 700mV~5.5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TOREX | |
| 포장 | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Boost |
| 타입 | 설명 | |
|---|---|---|
| Iout | - | |
| Topology | Boost | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Load disconnect | |
| Voltage - Supply | 700mV~5.5V |
개요
The XCL100/XCL101 series is a synchronous step-up micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm×2.0mm, h = 1.0mm). A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. The XCL100/XCL101 series can be used in applications that start from a single alkaline or nickel-metal hydride battery because the input voltage range is 0.7V~5.5V. The output voltage can be set from 1.8V to 5.0V (±2.0%) in steps of 0.1V. PFM control enables a low quiescent current, making these products ideal for portable devices that require high efficiency. The XCL100/XCL101 features a load disconnect function to break continuity between the input and output at shutdown (A,B Type), and a bypass mode function to maintain continuity between the input and output (C Type).
주요 특징
- Input Voltage Range: Operating hold voltage 0.7V~5.5V, Start-up voltage 0.9V~5.5V
- Output Voltage Range: XCL100 3.0V~5.0V (±2.0%), XCL101 1.8V~5.0V (±2.0%)
- Output Current: 80mA @ VOUT = 3.3V, VBAT = 1.8V
- Supply Current: 6.3μA (VBAT = VOUT + 0.5V)
- Control Method: PFM Control
- PFM Switching Current: 350mA
- Functions: Load Disconnection or Bypass Mode, CL Discharge
- Output Capacitor: Ceramic Capacitor Compatible
- Operating Ambient Temperature: -40°C~85°C
- Package: CL-2025, CL-2025-02
- Environmentally Friendly: EU RoHS Compliant, Pb Free
응용 분야
- Wearable devices
- Mobile phones, Smart phones
- Mouses, Keyboards
- Remote controls
- Portable information devices
- Game consoles
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| XCL101A301ER-G | TOREX | CL-2025-02(2.5x2) | 8 | $ 2.7957 |