LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Bellnix Co., LTD PHV12-1.0K5000P product image
실제 제품과 다를 수 있음

Bellnix Co., LTD PHV12-1.0K5000P

제조업체
제조사 품번
PHV12-1.0K5000P
LCSC 번호
C5828451
포장
DIP,60x40mm
고객 번호
주요 제원
1kV 10.8V~16.5V DIP,60x40mm DC DC Converters RoHS
데이터시트Bellnix Co., LTD PHV12-1.0K5000P
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 332.2367$ 332.24
200+$ 312.0372$ 62407.44
500+$ 301.609$ 150804.50
1,000+$ 296.4567$ 296456.70
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체Bellnix Co., LTD
포장DIP,60x40mm
Function-
Output Voltage1kV
Ripple Noise100mVp-p
Operating Temperature-10℃~+50℃
Quiescent Supply Current-
Voltage - Supply10.8V~16.5V
Capacitive Load(Max)-
Number of Outputs1
Iout5mA
Output Voltage Accuracy±5%
Height-
Frequency - Switching-
FeaturesProgrammable output voltage;Over Current Protection;Automatic fault recovery
Conversion Efficiency72%
Length-
Width-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The PHV series was built using Bellnixs original new technology, the I type resonance circuit and PWM method. As a result, high efficiency was attained with the compact size of 1/6 to 1/7 of the normal 5W project. Furthermore, the PHV series has; a low ripple noise (60mVp-p), stabilization 0.01% and high accuracy characteristics. This is a high voltage DC-DC converter of output adjustable type adoping the 5 side metallic shield case.

주요 특징

AI 번역
  • High efficiency of 72%
  • 5 sided metallic shield case
  • PCB mounting type
  • High reliability
  • ON/OFF control (optional)
  • MTBF anticipated value 380.00
  • Max output capacity 5W
  • Adjustable voltage with external voltage
  • Over current protection
  • Low cost/long life
  • Low ripple noise
  • Ultra small size device