LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
DIODES PI6C20400BLEX product image
  • PI6C20400BLEX thumbnail 1
  • PI6C20400BLEX thumbnail 2
  • PI6C20400BLEX thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

DIODES PI6C20400BLEX

Produttore
Cod. Prod.
PI6C20400BLEX
Cod. LCSC
C575598
Imballo
TSSOP-28
Numero Cliente
Attr. chiave
1:4 Clock Driver for Intel PCle 3.0 Chipsets
Scheda TecnicaDIODES PI6C20400BLEX
Conformità RoHS5 documenti disponibili
Parti alternative6
Disponibile: 2,951
2,951 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 1.6749$ 1.67
10+$ 1.3734$ 13.73
30+$ 1.2079$ 36.24
100+$ 1.021$ 102.10
500+$ 0.9374$ 468.70
1,000+$ 0.8998$ 899.80
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ProduttoreDIODES
ImballoTSSOP-28
Voltage - Supply3.3V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Built-in phase-locked loop
Output Frequency(Max)400MHz
Operating Temperature-40℃~+85℃
Number of outputs4

Descrizione

Traduzione AI

The PI6C20400B is a PCIe 3.0 compliant high-speed, low-noise differential clock buffer designed to be companion to PCIe 3.0 clock generator. It is backward compatible with PCIe 1.0 and 2.0 specification. The device distributes the differential SRC clock from PCIe 3.0 clock generator to four differential pairs of clock outputs either with or without PLL. The clock outputs are controlled by input selection of SRC_STOP#, PWRDWN# and SMBus, SCLK and SDA. When input of either SRC_STOP# or PWRDWN# is low, the output clocks are Tristated. When PWRDWN# is low, the SDA and SCLK inputs must be Tri-stated.

Caratteristiche

Traduzione AI
  • Phase jitter filter for PCIe 3.0 application
  • Four Pairs of Differential Clocks
  • Low skew <50 ps
  • Low jitter <50 ps cycle-to-cycle
  • <1 ps additive RMS phase jitter
  • Output Enable for all outputs
  • Outputs tristate control via SMBus
  • Programmable PLL Bandwidth
  • 100 MHz PLL Mode operation
  • 100 - 400 MHz Bypass Mode operation
  • 3.3 V Operation
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
9DB403DGILFTRENESASTSSOP-281$ 4.8805
9DB403DGLFTRENESASTSSOP-2878$ 2.8945
9DB403DGLFRENESASTSSOP-2810$ 4.079
PI6CDBL402BLIEDIODESTSSOP-280$ 1.3714
PI6CDBL402BLIEXDIODESTSSOP-280$ 1.6995
9DB403DGILFRENESASTSSOP-280$ 2.252