ABLIC S-13D1B2818-M6T1U3
| Hersteller | |
| Herst.-Teilenr. | S-13D1B2818-M6T1U3 |
| LCSC-Nr. | C5741283 |
| Verp. | SOT-23-6 |
| Kundennummer | |
| Hauptmerkm. | Positive Fixed SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | ABLIC S-13D1B2818-M6T1U3 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-6 | |
| Output Voltage | 2.8V;1.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 58uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Enable control |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-6 | |
| Output Voltage | 2.8V;1.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 58uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Enable control |
Beschreibung
The S-13D1 Series, developed by using the CMOS technology, is a 2-channel positive voltage regulator IC which has low dropout voltage, high accuracy output voltage and low current consumption. A 0.22 μF small ceramic capacitor can be used, and the S-13D1 Series includes a load current protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. Also, C / F type in the S-13D1 Series has a built-in delay function that sets the difference of rising time between channels.
Merkmale
- Output voltage: 1.0 V to 3.6 V, selectable in 0.05 V step
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0%
- Dropout voltage: 1.0 V to 1.45 V output product: ±15 mV; 80 mV typ. (2.8 V output product, lOUT = 100 mA)
- Current consumption: During operation: 39 μA typ., 58 μA max. (per circuit); During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V) (per circuit)
- Input and output capacitors: A ceramic capacitor of 0.22 μF or more can be used.
- Ripple rejection: 70 dB typ. (3.6 V output product, f = 1.0 kHz)
- Delay function is selectable.
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Prevents damage caused by heat.
- Built-in ON/ OFF circuit: Ensures long battery life
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Anwendungen
- Constant-voltage power supply for digital camera
- Constant-voltage power supply for mobile phone
- Constant-voltage power supply for portable equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.7411 | $ 1.74 |
| 200+ | $ 0.6956 | $ 139.12 |
| 500+ | $ 0.6728 | $ 336.40 |
| 1,000+ | $ 0.6607 | $ 660.70 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-6 | |
| Output Voltage | 2.8V;1.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 58uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Enable control |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-6 | |
| Output Voltage | 2.8V;1.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 58uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Enable control |
Beschreibung
The S-13D1 Series, developed by using the CMOS technology, is a 2-channel positive voltage regulator IC which has low dropout voltage, high accuracy output voltage and low current consumption. A 0.22 μF small ceramic capacitor can be used, and the S-13D1 Series includes a load current protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. Also, C / F type in the S-13D1 Series has a built-in delay function that sets the difference of rising time between channels.
Merkmale
- Output voltage: 1.0 V to 3.6 V, selectable in 0.05 V step
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0%
- Dropout voltage: 1.0 V to 1.45 V output product: ±15 mV; 80 mV typ. (2.8 V output product, lOUT = 100 mA)
- Current consumption: During operation: 39 μA typ., 58 μA max. (per circuit); During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V) (per circuit)
- Input and output capacitors: A ceramic capacitor of 0.22 μF or more can be used.
- Ripple rejection: 70 dB typ. (3.6 V output product, f = 1.0 kHz)
- Delay function is selectable.
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Prevents damage caused by heat.
- Built-in ON/ OFF circuit: Ensures long battery life
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Anwendungen
- Constant-voltage power supply for digital camera
- Constant-voltage power supply for mobile phone
- Constant-voltage power supply for portable equipment
C5741283 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| S-1721A2818-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.4349 | ||
| S-1711A2818-M6T1G | ABLIC | SOT-23-6 | 0 | $ 0.6124 | ||
| S-1711C2818-M6T1G | ABLIC | SOT-23-6 | 0 | $ 0.6124 | ||
| S-1711B1828-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.7746 | ||
| S-1711D1828-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.6942 | ||
| S-1711B2818-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.7746 | ||
| S-1711A1828-M6T1U | ABLIC | SOT-23-6 | 0 | $ 1.7746 | ||
| LN1182FF2818MR-G | NATLINEAR | SOT-23-6L | 0 | $ 0.1064 | ||
| LN6401FF1828MR-G | NATLINEAR | SOT-23-6L | 0 | $ 0.1046 | ||
| SGM2022-EYN6/TR | SGMICRO | SOT-23-6 | 0 | $ 0.3443 | ||
| SGM2022-YYN6/TR | SGMICRO | SOT-23-6 | 0 | $ 0.3443 | ||
| SGM2027-YYTN6G/TR | SGMICRO | TSOT-23-6 | 0 | $ 0.3275 | ||
| S-1721D1828-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.4349 | ||
| RT9011-MGGJ6 | RICHTEK | TSOT-23-6 | 0 | $ 0.2013 | ||
| RP152N020B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-6 | 0 | $ 1.1352 | ||
| S-1721A1828-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.4349 | ||
| S-1721E1828-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.4349 | ||
| S-1721E2818-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.4349 | ||
| RP152N002C-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-6 | 0 | $ 0.9926 | ||
| MIC5320-MGYD6 | MICROCHIP | TSOT-23-6 | 0 | $ 0.4084 |