DELTA PMF-5V320WCGR
| Produttore | DELTAAsian Brands |
| Cod. Prod. | PMF-5V320WCGR |
| Cod. LCSC | C5709698 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Configurable Power Supply Modules RoHS |
| Scheda Tecnica | DELTA PMF-5V320WCGR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | DELTA | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 5V | |
| Height | 50mm | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 215mm | |
| Width | 115mm | |
| Output Voltage Accuracy | ±1% | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Automatic fault recovery;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Overload protection | |
| Output Current(Max) | 55A | |
| Capacitive Load(Max) | 8000uF | |
| Conversion Efficiency | 78.5% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | DELTA | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 5V | |
| Height | 50mm | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 215mm |
| Tipo | Descrizione | |
|---|---|---|
| Width | 115mm | |
| Output Voltage Accuracy | ±1% | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Automatic fault recovery;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Overload protection | |
| Output Current(Max) | 55A | |
| Capacitive Load(Max) | 8000uF | |
| Conversion Efficiency | 78.5% |
Descrizione
The PMF panel mount power supply series currently offers nominal output voltages of 5 V. These power supply units come with universal AC input from 85 Vac to 264 Vac and wide operating temperature of -10°C to +70°C. The built-in active PFC provides high power factor and conforms to harmonic current IEC/EN/BS EN 61000-3-2, Class A and Class D. This versatile series has two different connector options (Front Face and Terminal Block) to satisfy different application needs. Remote ON/OFF function is also available for the PMF series. All PMF power supplies conform to major international safety standards including IEC/EN/UL 62368-1 standards and are fully compliant with RoHS Directive for environmental protection.
Caratteristiche
- Universal AC input voltage range Built-in active PFC and automatic fan speed control
- Full corrosion resistant aluminium casing Conforms to harmonic current IEC/EN/BS EN 61000-3-2, Class A and Class D
- Cold start -20°C at 100% load (275 W)
- Remote ON/OFF is available as an option
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 212.6069 | $ 212.61 |
| 204+ | $ 84.8319 | $ 17305.71 |
| 504+ | $ 81.9976 | $ 41326.79 |
| 996+ | $ 80.5958 | $ 80273.42 |
Package Standard12/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | DELTA | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 5V | |
| Height | 50mm | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 215mm | |
| Width | 115mm | |
| Output Voltage Accuracy | ±1% | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Automatic fault recovery;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Overload protection | |
| Output Current(Max) | 55A | |
| Capacitive Load(Max) | 8000uF | |
| Conversion Efficiency | 78.5% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | DELTA | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 5V | |
| Height | 50mm | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 215mm |
| Tipo | Descrizione | |
|---|---|---|
| Width | 115mm | |
| Output Voltage Accuracy | ±1% | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Automatic fault recovery;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Overload protection | |
| Output Current(Max) | 55A | |
| Capacitive Load(Max) | 8000uF | |
| Conversion Efficiency | 78.5% |
Descrizione
The PMF panel mount power supply series currently offers nominal output voltages of 5 V. These power supply units come with universal AC input from 85 Vac to 264 Vac and wide operating temperature of -10°C to +70°C. The built-in active PFC provides high power factor and conforms to harmonic current IEC/EN/BS EN 61000-3-2, Class A and Class D. This versatile series has two different connector options (Front Face and Terminal Block) to satisfy different application needs. Remote ON/OFF function is also available for the PMF series. All PMF power supplies conform to major international safety standards including IEC/EN/UL 62368-1 standards and are fully compliant with RoHS Directive for environmental protection.
Caratteristiche
- Universal AC input voltage range Built-in active PFC and automatic fan speed control
- Full corrosion resistant aluminium casing Conforms to harmonic current IEC/EN/BS EN 61000-3-2, Class A and Class D
- Cold start -20°C at 100% load (275 W)
- Remote ON/OFF is available as an option
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

