LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXA3590-0000-000RT0BD40H product image
Abbildung ähnlich

CREE LED CXA3590-0000-000RT0BD40H

Hersteller
Herst.-Teilenr.
CXA3590-0000-000RT0BD40H
LCSC-Nr.
C5690673
Verp.
-
Kundennummer
Hauptmerkm.
10500lm 4000K 70 115° 72V Natural White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXA3590-0000-000RT0BD40H
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 75.1633$ 75.16
200+$ 29.9915$ 5998.30
500+$ 28.9895$ 14494.75
1,000+$ 28.494$ 28494.00
Standardgehäuse50/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens10500lm
Color Temperature4000K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)72V
Illumination ColorNatural White

Beschreibung

KI-Übersetzung

The XLamp CXA3590 LED array expands Cree LED's high-flux, multi-chip integrated array portfolio, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3590's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3590 features a 30mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3590 LED into luminaire designs.

Merkmale

KI-Übersetzung
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 36V class and 72V class
  • 85°C binning and characterization
  • Maximum drive current: 3600mA (36V), 1800mA (72V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux bins
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)