LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS ISL9012IRFDZ-T product image
Immagini a scopo illustrativo

RENESAS ISL9012IRFDZ-T

Produttore
Cod. Prod.
ISL9012IRFDZ-T
Cod. LCSC
C5657419
Imballo
DFN-10(3x3)
Numero Cliente
Attr. chiave
Positive Fixed DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaRENESAS ISL9012IRFDZ-T
Parti alternative9
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.4685$ 2.47
200+$ 0.985$ 197.00
500+$ 0.9517$ 475.85
1,000+$ 0.9365$ 936.50
Package Standard6000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreRENESAS
ImballoDFN-10(3x3)
Output Voltage2.5V;2V
Number of Outputs2
Operating Temperature-40℃~+85℃
Supply Current (Iq)45uA
Output ConfigurationPositive
Operating Voltage6.5V
Output Current150mA;300mA
Output TypeFixed
FeaturesEnable control;Reset function;Built-in soft-start;Operating status indication;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Noise bypass terminal

Descrizione

Traduzione AI

ISL9012 is a high performance dual LDO capable of sourcing 150mA current from Channel 1, and 300mA from Channel 2. The device has a low standby current and high-PSRR and is stable with output capacitance of 1μF to 10μF with ESR of up to 200mΩ. The device integrates a Power-On-Reset (POR) function for the VO2 output. The POR delay for VO2 can be externally programmed by connecting a timing capacitor to the CPOR pin. A reference bypass pin is also provided for connecting a noise-filtering capacitor for low noise and high PSRR applications. The quiescent current is typically only 45μA with both LDO’s enabled and active. Separate enable pins control each individual LDO output. When both enable pins are low, the device is in shutdown, typically drawing less than 0.1μA. Several combinations of voltage outputs are standard. Output voltage options for each LDO range from 1.5V to 3.3V. Other output voltage options are available on request.

Caratteristiche

Traduzione AI
  • Integrates two high performance LDOs - VO1 - 150mA output - VO2 - 300mA output
  • Excellent transient response to large current steps
  • Excellent load regulation: 1% voltage change across full range of load current
  • High PSRR: 70dB @ 1kHz
  • Wide input voltage capability: 2.3V to 6.5V
  • Extremely low quiescent current: 45μA (both LDOs on)
  • Low dropout voltage: typically 120mV @ 150mA
  • Low output noise: typically 30μVRMS @ 100μA (1.5V)
  • Stable with 1 to 10μF ceramic capacitors
  • Separate enable pins for each LDO
  • POR output, with adjustable delay time indicates when the VO2 output is good
  • Soft-start to limit input current surge during enable
  • Current limit and overheat protection
  • ±1.8% accuracy over all operating conditions
  • Tiny 10 Ld 3x3mm DFN package
  • -40°C to +85°C operating temperature range
  • Pin compatible with Micrel MIC2212
  • Pb-free (RoHS compliant)

Applicazioni

Traduzione AI
  • PDAs, Cell Phones and Smart Phones
  • Portable Instruments, MP3 Players
  • Handheld Devices including Medical Handhelds

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
ISL9012IRFCZRENESASDFN-10(3x3)0$ 2.6841
ISL9011AIRFDZ-TRENESASDFN-10(3x3)0$ 2.4685
ISL9012IRFCZ-TRENESASDFN-10(3x3)0$ 2.4685
ISL9011AIRFDZRENESASDFN-10(3x3)0$ 2.6841
ISL9012IRFDZRENESASDFN-10(3x3)0$ 2.6841
ISL9000AIRFDZ-TRENESASDFN-10(3x3)0$ 2.4685
ISL9014AIRFDZRENESASDFN-10(3x3)0$ 2.6841
ISL9014AIRFDZ-TRENESASDFN-10(3x3)0$ 2.4685
ISL9000AIRFDZRENESASDFN-10(3x3)0$ 2.6841