LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXA2530-0000-000N0US440G product image
Abbildung ähnlich

CREE LED CXA2530-0000-000N0US440G

Hersteller
Herst.-Teilenr.
CXA2530-0000-000N0US440G
LCSC-Nr.
C5651333
Verp.
-
Kundennummer
Hauptmerkm.
4000K 90 115° 36V Natural White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXA2530-0000-000N0US440G
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 11.3822$ 11.38
200+$ 4.5415$ 908.30
500+$ 4.39$ 2195.00
1,000+$ 4.3143$ 4314.30
Standardgehäuse20/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens-
Color Temperature4000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorNatural White

Beschreibung

KI-Übersetzung

The XLamp CXA2530 LED array expands Cree's high-flux multi-chip array product line, delivering high performance on an easy-to-use platform. With XLamp lighting-grade reliability, the CXA2530's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications and luminaire designs. It offers 2-step and 4-step color consistency options, featuring a 19mm light source that brings new levels of flux and efficacy to this form factor.

Merkmale

KI-Übersetzung
  • ANSI white binning available, plus 4-step and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage: 37V
  • 85°C binning and characterization
  • Maximum drive current: 1600 mA
  • 115° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • UL recognized component (E349212)