LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MEAN WELL CSP-3000-400 product image
Abbildung ähnlich

MEAN WELL CSP-3000-400

Hersteller
MEAN WELLAsian Brands
Herst.-Teilenr.
CSP-3000-400
LCSC-Nr.
C5579237
Verp.
-
Kundennummer
Hauptmerkm.
AC DC Converters RoHS
DatenblattMEAN WELL CSP-3000-400
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 284.0749$ 284.07
Standardgehäuse4/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

CSP-3000 is a 3KW single output enclosed type AC/DC power supply. This series operates for 180~264 VAC input voltage and offers the models with the DC output mostly demanded from the industry. Each model is cooled by the built-in fan with fan speed control, working for the temperature up to 65°C. Moreover, CSP-3000 provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power, etc.

Merkmale

KI-Übersetzung
  • AC input 180~264VAC
  • Built-in active PFC function
  • High efficiency up to 93%
  • Forced air cooling by built-in DC fans
  • Output voltage / current programmable
  • Active current sharing up to 9000W(2+1)
  • Built-in remote ON-OFF control / auxiliary power / power OK signal
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan failure
  • Conformal coating

Anwendungen

KI-Übersetzung
  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine
  • UV curing equipment
  • Fish lamp
  • Burn-in facility