LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS BGX13S22GA-V21 product image
Immagini a scopo illustrativo

SILICON LABS BGX13S22GA-V21

Produttore
Cod. Prod.
BGX13S22GA-V21
Cod. LCSC
C5577421
Imballo
-
Numero Cliente
Attr. chiave
RF Transceiver Modules and Modems RoHS
Scheda TecnicaSILICON LABS BGX13S22GA-V21
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 46.647$ 46.65
260+$ 18.6125$ 4839.25
520+$ 17.9912$ 9355.42
1,040+$ 17.6836$ 18390.94
Package Standard260/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Transceiver Modules and Modems
ProduttoreSILICON LABS
Imballo-
Features-

Descrizione

Traduzione AI

The BGX13S Blue Gecko Xpress Bluetooth SiP Module family of serial replacement modules eliminate Bluetooth firmware development complexity with a serial interface that can operate as a raw data stream or control the device through a command API. The BGX13S can facilitate a device-to-device cable replacement link or communicate with mobile devices through the Xpress Bluetooth mobile library. The device integrates a Bluetooth 5 compliant stack to future-proof applications as Bluetooth 5 adoption increases. The device is targeted for applications where ultra-small size, reliable high performance RF, low-power consumption, and fast time-to-market are key requirements. At 6.5 × 6.5 × 1.4 mm the BGX13S module fits applications where size is a constraint. BGX13S also integrates a high-performance, ultra-robust antenna, which requires minimal PCB, plastic, and metal clearance. The total PCB area required by BGX13S is only 51 mm2. The BGX13S has Bluetooth, CE, full FCC, Japan and South-Korea certifications.

Caratteristiche

Traduzione AI
  • Bluetooth 5 low energy compliant Serial interface with hardware flow control GPIO control through command API
  • Integrated antenna
  • TX power up to 8 dBm
  • Encrypted bonding and connectivity
  • Operates as central or peripheral
  • Onboard Bluetooth stack
  • Centralized OTA through mobile app library

Applicazioni

Traduzione AI
  • Health, sports and wellness devices
  • Industrial, home and building automation
  • Smart phone, tablet and PC accessories

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
BGX13S22GA-V21RSILICON LABS-0$ 7.9506