LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Astrodyne TDI ASM65-150-BET-0F0 product image
Abbildung ähnlich

Astrodyne TDI ASM65-150-BET-0F0

Hersteller
Herst.-Teilenr.
ASM65-150-BET-0F0
LCSC-Nr.
C5570042
Verp.
-
Kundennummer
Hauptmerkm.
AC DC Converters RoHS
DatenblattAstrodyne TDI ASM65-150-BET-0F0
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 96.3593$ 96.36
200+$ 38.4477$ 7689.54
500+$ 37.1642$ 18582.10
1,000+$ 36.5293$ 36529.30
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies - External/Internal (Off-Board)/AC DC Converters
HerstellerAstrodyne TDI
Verp.-
Voltage - Supply80V~264V
Height27.1mm
output voltage15V
Output Voltage Accuracy±1%
Operating Temperature-30℃~+50℃;-40℃~+85℃
Length76.2mm
Width50.8mm
Output current (maximum value)4.33A
Ripple Noise150mVp-p
Number of Outputs1
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery
Conversion Efficiency88%
TypeOpen type

Beschreibung

KI-Übersetzung

The Astrodyne TDI ASM65 series of Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 264 VAC and 50/60Hz frequency and produce up to 65 Watts of regulated DC output. They have safety certification to IEC60601 for use across a wide variety of medical applications, including those within the home. They are compliant with the latest DoE Efficiency Level VI; IEC 60601-1-1, 3rd Edition, Amendment 1, IEC62368-1 and IEC 60950-1 safety; and IEC 60601-1-2, 4th Edition, Class B EMC standards.

Merkmale

KI-Übersetzung
  • Safety: Medical IEC 60601-1-1 3rd Ed, Amend 1; IEC62368-1 and IEC60950-1(I.T.E.)
  • EMC: Medical IEC 60601-1-2 4th Ed, Class B BF Leakage, 2 MOPP
  • Universal 80 - 264 VAC Input, 50/60 Hz Class I and Class II
  • Open Frame and Enclosed Options
  • Compact 3"×2"×0.95" Open Frame Footprint
  • DoE Efficiency Level VI, RoHS - compliant