LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Trafag AG 8252.23.2530.01.19.34.40 product image
실제 제품과 다를 수 있음

Trafag AG 8252.23.2530.01.19.34.40

제조업체
제조사 품번
8252.23.2530.01.19.34.40
LCSC 번호
C5530243
포장
-
고객 번호
주요 제원
-1bar~2.0684bar Pressure Sensors, Transducers RoHS
데이터시트Trafag AG 8252.23.2530.01.19.34.40
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 244.4784$ 244.48
200+$ 229.6154$ 45923.08
500+$ 221.9421$ 110971.05
1,000+$ 218.1513$ 218151.30
표준 패키지1/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Sensors, Transducers/Pressure Sensors, Transducers
제조업체Trafag AG
포장-
Pressure range-1bar~2.0684bar
Features-
Voltage - Supply9V~32V
Operating Temperature-40℃~+125℃
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Headquartered in Switzerland, Trafag is a leading international supplier of high-quality sensors and monitoring instruments for pressure and temperature measurement. The industrial pressure transmitter NAT 8252 features a steel-based thin-film sensor element with long-term stability and triple (optionally quintuple) overpressure protection. Optionally, the NAT 8252 can be configured as a pressure switch with 1 or 2 switching outputs. Its robust design and wide temperature range of -40°C to +125°C make the NAT 8252 an ideal solution for a variety of demanding applications.

주요 특징

AI 번역
  • Ultra-compact design
  • All-welded steel sensor system, no additional seals
  • Excellent long-term stability
  • Optional: 5x overpressure protection
  • Optional: 1 or 2 PNP switching outputs

응용 분야

AI 번역
  • Machine tools
  • Hydraulic systems
  • HVAC
  • Refrigeration equipment
  • Process technology