LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TE Connectivity 7-1617543-7 product image
Immagini a scopo illustrativo

TE Connectivity 7-1617543-7

Produttore
Cod. Prod.
7-1617543-7
Cod. LCSC
C5520186
Imballo
Through Hole
Numero Cliente
Attr. chiave
36V 1A@28VDC 1A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps
Scheda TecnicaTE Connectivity 7-1617543-7
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 74.6173$ 74.62
200+$ 29.7737$ 5954.74
500+$ 28.778$ 14389.00
1,000+$ 28.2872$ 28287.20
Package Standard500/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Signal Relays, Up to 2 Amps
ProduttoreTE Connectivity
ImballoThrough Hole
Coil Type-
Coil Resistance-
Coil Voltage36V
Release Time2ms
Operate Time4ms
Number of Pins8
Operating Temperature-65℃~+125℃
Width9.4mm
Contact Resistance100mΩ
Length9.53mm
Height9.53mm
Contact Rating1A@28VDC
Switching Voltage(Max)115V@AC;28V@DC
Switching Current(Max)1A
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power60mW
Contact MaterialAgPd + Gold Plated

Caratteristiche

Traduzione AI
  • DPDT, current range from low level to 1.0 ampere (sensitive type, 60 mW coil operating power at 25°C)
  • Load ratings: High level (relay case grounded): resistive load, 1.0A at 28V DC; 115V AC at 60 and 400 Hz, 250 mA ungrounded case, 100 mA grounded case; inductive load, 0.2A at 28V DC with 0.32H inductance; lamp load, 0.10A at 28V DC; low level, 10 to 50 µA, 10 to 50 mV DC or AC peak; intermediate current applicable
  • Contact resistance or voltage drop: initial maximum 0.10 ohm (maximum 0.125 ohm with extended mounting pad); high level, not to exceed 5% of open circuit voltage during life, maximum 0.20 ohm after life (maximum 0.225 ohm with extended mounting pad); low level, maximum 33 ohm during life, maximum 0.15 ohm after life (maximum 0.175 ohm with extended mounting pad); intermediate current, maximum 1 ohm during life, maximum 0.20 ohm after life (maximum 0.225 ohm with extended mounting pad)
  • Contact bounce maximum 1.5 ms (applicable to failure rate level "L")
  • Contact stabilization time maximum 2.0 ms (applicable to failure rate levels "M", "P", and "R")
  • Overload (high level only): twice rated current, not applicable to AC load ratings
  • Operate time: maximum 4.0 ms over full temperature range at rated coil voltage; release time: maximum 2.0 ms over full temperature range at rated coil voltage
  • Insulation resistance: minimum 10,000 MΩ at 500V DC, minimum 1,000 MΩ between coil and case at high temperature
  • Temperature range: -65°C to +125°C
  • Vibration (sinusoidal): per MIL-STD-202 Method 204, maximum contact chatter not to exceed 10 µs for closed contacts, maximum closure time of 1 µs for open contacts
  • Vibration (random): per MIL-STD-202 Method 214 Test Condition IG, maximum contact chatter not to exceed 10 µs for closed contacts, maximum closure time of 1 µs for open contacts, applicable to qualification and Group C testing only
  • Shock (specified pulse): per MIL-STD-202 Method 213 Test Condition B (75g), maximum contact chatter not to exceed 10 µs for closed contacts, maximum closure time of 1 µs for open contacts
  • Resistance to soldering heat: applicable
  • Acceleration: applicable
  • Salt atmosphere (corrosion): per MIL-STD-750 Method 1041
  • Terminal strength: per MIL-STD-202 Method 211
  • Pull test: Test Condition A, 1 lb pull force
  • Bend test: Test Condition C, 1/2 lb load
  • Torsion test: as specified in MIL-PRF-39016
  • Solderability: applicable
  • Weight: maximum 3.40 g (0.12 oz), maximum 3.45 g (0.129 oz) with extended mounting pad
  • Seal: hermetically sealed
  • Minimum marking: part number, "J" with date code (e.g., J0430), schematic diagram, manufacturer name or source code