TE Connectivity 3-1617543-6
| Produttore | |
| Cod. Prod. | 3-1617543-6 |
| Cod. LCSC | C5496743 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 48V 1A@28VDC 1A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps |
| Scheda Tecnica | TE Connectivity 3-1617543-6 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 48V | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 9.53mm | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 60mW | |
| Contact Material | AgPd + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 48V | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 9.53mm | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 60mW | |
| Contact Material | AgPd + Gold Plated |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- DPDT, current range from low level to 1.0 ampere (sensitive type, 60 mW coil operating power at 25°C)
- Load ratings: High level (relay case grounded): resistive load, 1.0A at 28V DC; 115V AC at 60 and 400 Hz, 250 mA ungrounded case, 100 mA grounded case; inductive load, 0.2A at 28V DC with 0.32H inductance; lamp load, 0.10A at 28V DC; low level, 10 to 50 µA, 10 to 50 mV DC or AC peak; intermediate current applicable
- Contact resistance or voltage drop: initial maximum 0.10 ohm (maximum 0.125 ohm with extended mounting pad); high level, not to exceed 5% of open circuit voltage during life, maximum 0.20 ohm after life (maximum 0.225 ohm with extended mounting pad); low level, maximum 33 ohm during life, maximum 0.15 ohm after life (maximum 0.175 ohm with extended mounting pad); intermediate current, maximum 1 ohm during life, maximum 0.20 ohm after life (maximum 0.225 ohm with extended mounting pad)
- Contact bounce maximum 1.5 ms (applicable to failure rate level "L")
- Contact stabilization time maximum 2.0 ms (applicable to failure rate levels "M", "P", and "R")
- Overload (high level only): twice rated current, not applicable to AC load ratings
- Operate time: maximum 4.0 ms over full temperature range at rated coil voltage; release time: maximum 2.0 ms over full temperature range at rated coil voltage
- Insulation resistance: minimum 10,000 MΩ at 500V DC, minimum 1,000 MΩ between coil and case at high temperature
- Temperature range: -65°C to +125°C
- Vibration (sinusoidal): per MIL-STD-202 Method 204, maximum contact chatter not to exceed 10 µs for closed contacts, maximum closure time of 1 µs for open contacts
- Vibration (random): per MIL-STD-202 Method 214 Test Condition IG, maximum contact chatter not to exceed 10 µs for closed contacts, maximum closure time of 1 µs for open contacts, applicable to qualification and Group C testing only
- Shock (specified pulse): per MIL-STD-202 Method 213 Test Condition B (75g), maximum contact chatter not to exceed 10 µs for closed contacts, maximum closure time of 1 µs for open contacts
- Resistance to soldering heat: applicable
- Acceleration: applicable
- Salt atmosphere (corrosion): per MIL-STD-750 Method 1041
- Terminal strength: per MIL-STD-202 Method 211
- Pull test: Test Condition A, 1 lb pull force
- Bend test: Test Condition C, 1/2 lb load
- Torsion test: as specified in MIL-PRF-39016
- Solderability: applicable
- Weight: maximum 3.40 g (0.12 oz), maximum 3.45 g (0.129 oz) with extended mounting pad
- Seal: hermetically sealed
- Minimum marking: part number, "J" with date code (e.g., J0430), schematic diagram, manufacturer name or source code
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 89.643 | $ 89.64 |
| 200+ | $ 35.7685 | $ 7153.70 |
| 500+ | $ 34.5724 | $ 17286.20 |
| 1,000+ | $ 33.9822 | $ 33982.20 |
Package Standard500/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 48V | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 9.53mm | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 60mW | |
| Contact Material | AgPd + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 48V | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 9.53mm | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 60mW | |
| Contact Material | AgPd + Gold Plated |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- DPDT, current range from low level to 1.0 ampere (sensitive type, 60 mW coil operating power at 25°C)
- Load ratings: High level (relay case grounded): resistive load, 1.0A at 28V DC; 115V AC at 60 and 400 Hz, 250 mA ungrounded case, 100 mA grounded case; inductive load, 0.2A at 28V DC with 0.32H inductance; lamp load, 0.10A at 28V DC; low level, 10 to 50 µA, 10 to 50 mV DC or AC peak; intermediate current applicable
- Contact resistance or voltage drop: initial maximum 0.10 ohm (maximum 0.125 ohm with extended mounting pad); high level, not to exceed 5% of open circuit voltage during life, maximum 0.20 ohm after life (maximum 0.225 ohm with extended mounting pad); low level, maximum 33 ohm during life, maximum 0.15 ohm after life (maximum 0.175 ohm with extended mounting pad); intermediate current, maximum 1 ohm during life, maximum 0.20 ohm after life (maximum 0.225 ohm with extended mounting pad)
- Contact bounce maximum 1.5 ms (applicable to failure rate level "L")
- Contact stabilization time maximum 2.0 ms (applicable to failure rate levels "M", "P", and "R")
- Overload (high level only): twice rated current, not applicable to AC load ratings
- Operate time: maximum 4.0 ms over full temperature range at rated coil voltage; release time: maximum 2.0 ms over full temperature range at rated coil voltage
- Insulation resistance: minimum 10,000 MΩ at 500V DC, minimum 1,000 MΩ between coil and case at high temperature
- Temperature range: -65°C to +125°C
- Vibration (sinusoidal): per MIL-STD-202 Method 204, maximum contact chatter not to exceed 10 µs for closed contacts, maximum closure time of 1 µs for open contacts
- Vibration (random): per MIL-STD-202 Method 214 Test Condition IG, maximum contact chatter not to exceed 10 µs for closed contacts, maximum closure time of 1 µs for open contacts, applicable to qualification and Group C testing only
- Shock (specified pulse): per MIL-STD-202 Method 213 Test Condition B (75g), maximum contact chatter not to exceed 10 µs for closed contacts, maximum closure time of 1 µs for open contacts
- Resistance to soldering heat: applicable
- Acceleration: applicable
- Salt atmosphere (corrosion): per MIL-STD-750 Method 1041
- Terminal strength: per MIL-STD-202 Method 211
- Pull test: Test Condition A, 1 lb pull force
- Bend test: Test Condition C, 1/2 lb load
- Torsion test: as specified in MIL-PRF-39016
- Solderability: applicable
- Weight: maximum 3.40 g (0.12 oz), maximum 3.45 g (0.129 oz) with extended mounting pad
- Seal: hermetically sealed
- Minimum marking: part number, "J" with date code (e.g., J0430), schematic diagram, manufacturer name or source code
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

