LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
GAPTEC Electronic 1D14B_0524D1.5UP product image
실제 제품과 다를 수 있음

GAPTEC Electronic 1D14B_0524D1.5UP

제조업체
제조사 품번
1D14B_0524D1.5UP
LCSC 번호
C5481687
포장
DIP,20x10mm
고객 번호
주요 제원
24V 4.5V~5.5V DIP,20x10mm DC DC Converters RoHS
데이터시트GAPTEC Electronic 1D14B_0524D1.5UP
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 10.6744$ 10.67
200+$ 4.2602$ 852.04
500+$ 4.1174$ 2058.70
1,000+$ 4.0476$ 4047.60
표준 패키지25/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체GAPTEC Electronic
포장DIP,20x10mm
Number of Outputs2
Iout21mA
Output Voltage24V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection
Conversion Efficiency81%
Voltage - Supply4.5V~5.5V
Output Power1W
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The 1D14B series is specially designed for applications where an isolated voltage is required in a distributed power supply system. These products apply to: 1) Where the voltage of the input power supply is fixed (voltage variation ≤±10% ) 2) Where isolation is necessary between input and output (isolation voltage = 1500VDC) 3) Where do not has high requirement of line regulation and load regulation. Such as: pure digital circuits, low frequency analog circuits, relay-driven circuits and data switching circuits.

주요 특징

AI 번역
  • High Efficiency up to 81%
  • DIP Package
  • Industry Standard Pinout
  • UL94-V0 Package
  • 1.5KVDC Isolation
  • Short circuit protection (SCP)
  • Temperature Range: -40°C to +105°C
  • No External Component Required
  • RoHS Compliance
  • UL-60950-1 Certified

응용 분야

AI 번역
  • pure digital circuits
  • low frequency analog circuits
  • relay-driven circuits
  • data switching circuits