LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Advanced Energy 1/2C24-N125-I5 product image
Abbildung ähnlich

Advanced Energy 1/2C24-N125-I5

Hersteller
Herst.-Teilenr.
1/2C24-N125-I5
LCSC-Nr.
C5467482
Verp.
-
Kundennummer
Hauptmerkm.
500V 23V~30V DC DC Converters RoHS
DatenblattAdvanced Energy 1/2C24-N125-I5
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1574.6037$ 1574.60
200+$ 1478.8666$ 295773.32
500+$ 1429.4489$ 714724.45
1,000+$ 1405.0311$ 1405031.10
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerAdvanced Energy
Verp.-
Number of Outputs1
Iout250mA
Output Voltage500V
FeaturesProgrammable output voltage
Voltage - Supply23V~30V

Beschreibung

KI-Übersetzung

The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot

Merkmale

KI-Übersetzung
  • Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
  • Single output: positive or negative polarity models
  • Choice of 60, 125, or 250 W maximum power
  • 24 VDC input
  • Output ripple performance <1.0%
  • Controlled high voltage overshoot enhances longevity of external load components
  • Temperature coefficient 50 ppm/°C
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control and integration options
  • UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

Anwendungen

KI-Übersetzung
  • Capacitive charging and pulsed power applications
  • High potential testing and Electrostatic Discharge (ESD)
  • Automated Test Equipment (ATE)
  • Lasers and opto-electronics
  • Ultrasonic pulse generators